Part Details for MIC29503WU-TR by Microchip Technology Inc
Overview of MIC29503WU-TR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC29503WU-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8744
|
Newark | 5.0A Ldo Adj. + Error Flag Rohs Compliant: Yes |Microchip MIC29503WU-TR Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.7800 | Buy Now |
DISTI #
71Y0688
|
Newark | 5.0A Ldo Adj. + Error Flag 5 Ddpak T/R Rohs Compliant: Yes |Microchip MIC29503WU-TR Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.7800 | Buy Now |
DISTI #
MIC29503WU-TR-ND
|
DigiKey | IC REG LINEAR POS ADJ 5A TO263-5 Min Qty: 750 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.5500 | Buy Now |
DISTI #
MIC29503WU-TR
|
Avnet Americas | 5.0A LDO ADJ. + ERROR FLAG - Tape and Reel (Alt: MIC29503WU-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$7.5500 / $9.9600 | Buy Now |
DISTI #
998-MIC29503WUTR
|
Mouser Electronics | LDO Voltage Regulators 5.0A LDO Adj. + Error Flag RoHS: Compliant | 740 |
|
$7.2100 / $9.9600 | Buy Now |
DISTI #
MIC29503WU-TR
|
Microchip Technology Inc | 5.0A LDO Adj. + Error Flag, Projected EOL: 2034-07-13 RoHS: Compliant pbFree: Yes |
750 Alternates Available |
|
$5.8100 / $9.9600 | Buy Now |
|
Future Electronics | High-Current Low Dropout Regulators RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$7.1600 | Buy Now |
|
Onlinecomponents.com | 5.0A Ldo Adj. + Error Flag 5 Ddpak T/R Rohs Compliant: Yes |Microchip MIC29503WU-TR RoHS: Compliant |
750 In Stock 1500 Factory Stock |
|
$6.9700 / $8.1700 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 5A TO263-5 | 1500 |
|
RFQ | |
|
NAC | 5.0A LDO Adj. + Error Flag - Package: 5 DDPAK T/R RoHS: Compliant Min Qty: 1 Package Multiple: 750 | 1500 |
|
$4.6000 / $5.5400 | Buy Now |
Part Details for MIC29503WU-TR
MIC29503WU-TR CAD Models
MIC29503WU-TR Part Data Attributes:
|
MIC29503WU-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29503WU-TR
Microchip Technology Inc
1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, TO-263, D2PAK-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.37 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.363 mm | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.902 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8.7805 mm |
Alternate Parts for MIC29503WU-TR
This table gives cross-reference parts and alternative options found for MIC29503WU-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29503WU-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29503WU | 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 | Microchip Technology Inc | MIC29503WU-TR vs MIC29503WU |
MIC29502WU | 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 | Microchip Technology Inc | MIC29503WU-TR vs MIC29502WU |
MIC29502WU-TR | 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 | Microchip Technology Inc | MIC29503WU-TR vs MIC29502WU-TR |