-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 16MX4, PDSO8,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5878
|
Newark | Flash Memory, 64Mbit, -40 To 85Deg C Rohs Compliant: Yes |Infineon S25FL064LABNFI043 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9700 / $2.7700 | Buy Now |
DISTI #
74AC2010
|
Newark | Nor/Reel Rohs Compliant: Yes |Infineon S25FL064LABNFI043 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
448-S25FL064LABNFI043CT-ND
|
DigiKey | IC FLASH 64MBIT SPI/QUAD 8USON Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38496 In Stock |
|
$1.5250 / $1.8700 | Buy Now |
DISTI #
S25FL064LABNFI043
|
Avnet Americas | NOR Flash 64Mbit 64K X 1bit/32K X 2bit/16K X 4bit SPI 3V 8ns 8-Pin USON T/R - Tape and Reel (Alt: S25FL064LABNFI043) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 6000 |
|
$1.8910 | Buy Now |
DISTI #
727-S25FL064LABNF043
|
Mouser Electronics | NOR Flash Nor RoHS: Compliant | 14417 |
|
$1.5200 / $1.8700 | Buy Now |
DISTI #
V72:2272_17079819
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin USON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2215 Container: Cut Strips | Americas - 6948 |
|
$1.5640 / $1.7290 | Buy Now |
DISTI #
V36:1790_17079819
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin USON EP T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks Date Code: 2332 | Americas - 6000 |
|
$1.4870 | Buy Now |
|
Future Electronics | FL-L Series 64 Mb (8M x 8) 3.6 V 108 MHz SMT SPI Flash Memory - USON-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.5000 | Buy Now |
DISTI #
61742721
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin USON EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2215 | Americas - 6948 |
|
$1.5640 / $1.7290 | Buy Now |
DISTI #
71289568
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin USON EP T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2332 | Americas - 6000 |
|
$1.4870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S25FL064LABNFI043
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL064LABNFI043
Infineon Technologies AG
Flash, 16MX4, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | IT IS ALSO CONFIGURED AS 64M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 108 MHz | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for S25FL064LABNFI043. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL064LABNFI043, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL164K0XMFBQ13 | Flash, 16MX4, PDSO8, SOP-8 | Cypress Semiconductor | S25FL064LABNFI043 vs S25FL164K0XMFBQ13 |
S25FL064LABMFA011 | Flash, 16MX4, PDSO8, | Infineon Technologies AG | S25FL064LABNFI043 vs S25FL064LABMFA011 |
MX25L6405DZNI-12G | Flash, 32MX2, PDSO8, 6 X 5 MM, 1 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, MO-220, WSON-8 | Macronix International Co Ltd | S25FL064LABNFI043 vs MX25L6405DZNI-12G |
M25PX64SOVMP6TA | Flash, | Micron Technology Inc | S25FL064LABNFI043 vs M25PX64SOVMP6TA |
AT45DB642D-CNU-SL954 | Flash, 64MX1, 6 X 8 MM, 1 MM HEIGHT, 1.27 MM PITCH, GREEN, CASON-8 | Adesto Technologies Corporation | S25FL064LABNFI043 vs AT45DB642D-CNU-SL954 |
S25FL164K0XMFIQ13 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL064LABNFI043 vs S25FL164K0XMFIQ13 |
IS25LP064-JBLV | Flash, 64MX1, PDSO8, 0.208 INCH, SOIC-8 | Integrated Silicon Solution Inc | S25FL064LABNFI043 vs IS25LP064-JBLV |
IS25LP064A-JFLE1 | Flash, 64MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, VSOP-8 | Integrated Silicon Solution Inc | S25FL064LABNFI043 vs IS25LP064A-JFLE1 |
W25X64VZEI | Flash, 64MX1, PDSO8, 8 X 6 MM, WSON-8 | Winbond Electronics Corp | S25FL064LABNFI043 vs W25X64VZEI |
AT45DB641E-MHN-T | 64Mbit, 1.7 V to 3.6 V Range SPI Serial Flash Memory, DFN, 6000/Tape & Reel | Renesas Electronics Corporation | S25FL064LABNFI043 vs AT45DB641E-MHN-T |