Part Details for LT1521IS8-3#PBF by Analog Devices Inc
Overview of LT1521IS8-3#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1521IS8-3#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1521IS8-3#PBF-ND
|
DigiKey | IC REG LINEAR 3V 300MA 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2 In Stock |
|
$4.5541 / $8.0300 | Buy Now |
DISTI #
584-LT1521IS8-3#PBF
|
Mouser Electronics | LDO Voltage Regulators 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown RoHS: Compliant | 100 |
|
$4.5500 / $8.0200 | Buy Now |
|
Analog Devices Inc | 300mA L Drop Regs w/ uP Q C & Min Qty: 1 Package Multiple: 100 | 2001 |
|
$4.5541 / $8.0300 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 3V 0.3A 8SOIC | 2001 |
|
RFQ | |
DISTI #
LT1521IS8-3#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.3100 / $4.7300 | Buy Now |
Part Details for LT1521IS8-3#PBF
LT1521IS8-3#PBF CAD Models
LT1521IS8-3#PBF Part Data Attributes:
|
LT1521IS8-3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1521IS8-3#PBF
Analog Devices Inc
300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.75 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.1 V | |
Output Voltage1-Min | 2.9 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.3% | |
Width | 3.9 mm |
Alternate Parts for LT1521IS8-3#PBF
This table gives cross-reference parts and alternative options found for LT1521IS8-3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1521IS8-3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1521CS8-3#PBF | 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown | Analog Devices Inc | LT1521IS8-3#PBF vs LT1521CS8-3#PBF |
LT1521CS8-3 | Fixed Positive LDO Regulator, 3V, 0.75V Dropout, PDSO8 | Analog Devices Inc | LT1521IS8-3#PBF vs LT1521CS8-3 |
LT1521CS8-3#PBF | LT1521 - 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1521IS8-3#PBF vs LT1521CS8-3#PBF |
LT1521IS8-3 | LT1521 - 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1521IS8-3#PBF vs LT1521IS8-3 |
LT1521IS8-3 | Fixed Positive LDO Regulator, 3V, 0.75V Dropout, PDSO8 | Analog Devices Inc | LT1521IS8-3#PBF vs LT1521IS8-3 |
LT1521CS8-3 | LT1521 - 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1521IS8-3#PBF vs LT1521CS8-3 |