Part Details for LP38501TS-ADJ/NOPB by Texas Instruments
Overview of LP38501TS-ADJ/NOPB by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP38501TS-ADJ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1163
|
Newark | Ldo, Reg, 5.5Vin, 3A, Adj, 5To263, Output Type:Adjustable, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:600Mv, Adjustable Output Voltage Max:5V, Output Current:3A, Dropoutrohs Compliant: Yes |TEXAS INSTRUMENTS LP38501TS-ADJ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.9000 / $4.0000 | Buy Now |
DISTI #
LP38501TS-ADJ/NOPB-ND
|
DigiKey | IC REG LIN POS ADJ 3A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Tube |
988 In Stock |
|
$1.7841 / $3.6900 | Buy Now |
DISTI #
926-LP38501TSADJNOPB
|
Mouser Electronics | LDO Voltage Regulators 3A FAST TRANSIENT RESPONSE LDO RoHS: Compliant | 690 |
|
$1.8000 / $3.6900 | Buy Now |
|
Rochester Electronics | LP38501-ADJ 3A FlexCap Low Dropout Linear Regulator for 2.7V to 5.5V Inputs RoHS: Not Compliant Status: Active Min Qty: 1 | 12073 |
|
$1.7100 / $2.0100 | Buy Now |
DISTI #
LP38501TS-ADJ/NOPB
|
TME | IC: voltage regulator, LDO,adjustable, 0.6÷5V, 3A, TO263-5, SMD Min Qty: 1 | 448 |
|
$1.9500 / $3.1400 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, LDO,adjustable, 0.6÷5V, 3A, TO263-5, SMD | 39144 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO ADJ 3A TO263-5 | 3950 |
|
RFQ | |
DISTI #
C1S746203378619
|
Chip1Stop | LDO Regulator Pos 0.6V to 5V 3A 6-Pin(5+Tab) TO-263 Tube RoHS: Compliant pbFree: Yes Container: Tube | 9 |
|
$1.5200 | Buy Now |
|
Win Source Electronics | IC REG LDO ADJ 3A TO263-5 | 81545 |
|
$0.9420 / $1.4130 | Buy Now |
Part Details for LP38501TS-ADJ/NOPB
LP38501TS-ADJ/NOPB CAD Models
LP38501TS-ADJ/NOPB Part Data Attributes
|
LP38501TS-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP38501TS-ADJ/NOPB
Texas Instruments
3-A, adjustable ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.665 V | |
Dropout Voltage1-Nom | 0.42 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.05 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 8.64 mm |
Alternate Parts for LP38501TS-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LP38501TS-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38501TS-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38501ATJ-ADJ/NOPB | 3-A, adjustable ultra-low-dropout voltage regulator with enable 5-TO-263 -40 to 125 | Texas Instruments | LP38501TS-ADJ/NOPB vs LP38501ATJ-ADJ/NOPB |