-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Positive LDO Regulator, 1.2V Min, 5V Max, 0.6V Dropout, PSSO5, PLASTIC, TO-263, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI-3011ZD-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A TO263-5 Min Qty: 1600 Lead time: 30 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.2023 / $1.3150 | Buy Now |
|
Chip1Cloud | Surface-Mount, Low Dropout Voltage Linear Regulator ICs | IC REG LINEAR POS ADJ 3A TO263-5 | 25000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI-3011ZD
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SI-3011ZD
Sanken Electric Co Ltd
Adjustable Positive LDO Regulator, 1.2V Min, 5V Max, 0.6V Dropout, PSSO5, PLASTIC, TO-263, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | D2PAK | |
Package Description | TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
Dropout Voltage1-Max | 0.6 V | |
JESD-30 Code | R-PSSO-G5 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 100 °C | |
Operating Temperature TJ-Min | -20 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.95 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.2 mm |
This table gives cross-reference parts and alternative options found for SI-3011ZD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI-3011ZD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38503TJ-ADJ | IC VREG 0.6 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.665 V DROPOUT, PSSO5, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | SI-3011ZD vs LP38503TJ-ADJ |
LP38503TSX-ADJ/NOPB | 3-A, adjustable ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | SI-3011ZD vs LP38503TSX-ADJ/NOPB |
LP38501ATJ-ADJ/NOPB | 3-A, adjustable ultra-low-dropout voltage regulator with enable 5-TO-263 -40 to 125 | Texas Instruments | SI-3011ZD vs LP38501ATJ-ADJ/NOPB |
LP38503ATJ-ADJ/NOPB | 3-A, adjustable ultra-low-dropout voltage regulator 5-TO-263 -40 to 125 | Texas Instruments | SI-3011ZD vs LP38503ATJ-ADJ/NOPB |
LP38503TS-ADJ/NOPB | 3-A, adjustable ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | SI-3011ZD vs LP38503TS-ADJ/NOPB |
LP38501TJ-ADJ | IC VREG 0.6 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.665 V DROPOUT, PSSO5, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | SI-3011ZD vs LP38501TJ-ADJ |