Part Details for LP38503TJ-ADJ by National Semiconductor Corporation
Overview of LP38503TJ-ADJ by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP38503TJ-ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP38503TJ-ADJ-ND
|
DigiKey | IC REG LINEAR ADJ POS LDO REG Min Qty: 258 Container: Bulk MARKETPLACE PRODUCT |
502 In Stock |
|
$1.1600 | Buy Now |
|
Rochester Electronics | Adjustable Positive LDO Regulator, 0.6V Min, 5V Max, 0.665V Dropout, PSSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 502 |
|
$0.9959 / $1.1700 | Buy Now |
Part Details for LP38503TJ-ADJ
LP38503TJ-ADJ CAD Models
LP38503TJ-ADJ Part Data Attributes
|
LP38503TJ-ADJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP38503TJ-ADJ
National Semiconductor Corporation
IC VREG 0.6 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.665 V DROPOUT, PSSO5, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-263, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.665 V | |
Dropout Voltage1-Nom | 0.42 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.05 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.25 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9.85 mm |
Alternate Parts for LP38503TJ-ADJ
This table gives cross-reference parts and alternative options found for LP38503TJ-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38503TJ-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38503TSX-ADJ/NOPB | 3-A, adjustable ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP38503TJ-ADJ vs LP38503TSX-ADJ/NOPB |
LP38501ATJ-ADJ/NOPB | 3-A, adjustable ultra-low-dropout voltage regulator with enable 5-TO-263 -40 to 125 | Texas Instruments | LP38503TJ-ADJ vs LP38501ATJ-ADJ/NOPB |
LP38503ATJ-ADJ/NOPB | 3-A, adjustable ultra-low-dropout voltage regulator 5-TO-263 -40 to 125 | Texas Instruments | LP38503TJ-ADJ vs LP38503ATJ-ADJ/NOPB |
SI-3011ZD | Adjustable Positive LDO Regulator, 1.2V Min, 5V Max, 0.6V Dropout, PSSO5, PLASTIC, TO-263, 5 PIN | Sanken Electric Co Ltd | LP38503TJ-ADJ vs SI-3011ZD |
LP38503TS-ADJ/NOPB | 3-A, adjustable ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP38503TJ-ADJ vs LP38503TS-ADJ/NOPB |
LP38501TJ-ADJ | IC VREG 0.6 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.665 V DROPOUT, PSSO5, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP38503TJ-ADJ vs LP38501TJ-ADJ |