Part Details for LP38501TJ-ADJ/NOPB by Texas Instruments
Overview of LP38501TJ-ADJ/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP38501TJ-ADJ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP38501TJ-ADJ/NOPBCT-ND
|
DigiKey | IC REG LIN POS ADJ 3A TO263 THIN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2062 In Stock |
|
$1.0517 / $2.3900 | Buy Now |
DISTI #
926-LP38501TJADJNOPB
|
Mouser Electronics | LDO Voltage Regulators 3-A, adjustable ultra-low-dropout voltage regulator with enable 5-TO-263 RoHS: Compliant | 846 |
|
$1.0500 / $2.3800 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 3A 5PFM | 800 |
|
RFQ |
Part Details for LP38501TJ-ADJ/NOPB
LP38501TJ-ADJ/NOPB CAD Models
LP38501TJ-ADJ/NOPB Part Data Attributes
|
LP38501TJ-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP38501TJ-ADJ/NOPB
Texas Instruments
3-A, adjustable ultra-low-dropout voltage regulator with enable 5-TO-263
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.665 V | |
Dropout Voltage1-Nom | 0.42 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.25 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 9.85 mm |
Alternate Parts for LP38501TJ-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LP38501TJ-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38501TJ-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38503TJ-ADJ | IC VREG 0.6 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.665 V DROPOUT, PSSO5, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP38501TJ-ADJ/NOPB vs LP38503TJ-ADJ |
LP38503TSX-ADJ/NOPB | 3-A, adjustable ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP38501TJ-ADJ/NOPB vs LP38503TSX-ADJ/NOPB |
LP38501ATJ-ADJ/NOPB | 3-A, adjustable ultra-low-dropout voltage regulator with enable 5-TO-263 -40 to 125 | Texas Instruments | LP38501TJ-ADJ/NOPB vs LP38501ATJ-ADJ/NOPB |
LP38503ATJ-ADJ/NOPB | 3-A, adjustable ultra-low-dropout voltage regulator 5-TO-263 -40 to 125 | Texas Instruments | LP38501TJ-ADJ/NOPB vs LP38503ATJ-ADJ/NOPB |
SI-3011ZD | Adjustable Positive LDO Regulator, 1.2V Min, 5V Max, 0.6V Dropout, PSSO5, PLASTIC, TO-263, 5 PIN | Sanken Electric Co Ltd | LP38501TJ-ADJ/NOPB vs SI-3011ZD |
LP38503TS-ADJ/NOPB | 3-A, adjustable ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP38501TJ-ADJ/NOPB vs LP38503TS-ADJ/NOPB |
LP38501TJ-ADJ | IC VREG 0.6 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.665 V DROPOUT, PSSO5, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP38501TJ-ADJ/NOPB vs LP38501TJ-ADJ |