Datasheets
LM358N by:

DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8

Part Details for LM358N by Texas Instruments

Overview of LM358N by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LM358N

LM358N CAD Models

LM358N Part Data Attributes:

LM358N Texas Instruments
Buy Now Datasheet
Compare Parts:
LM358N Texas Instruments DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP-8
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA
Bias Current-Max (IIB) @25C 0.25 µA
Common-mode Reject Ratio-Nom 85 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.05 µA
Input Offset Voltage-Max 9000 µV
JESD-30 Code R-PDIP-T8
JESD-609 Code e0
Length 9.817 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method RAIL
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Current-Max 2 mA
Supply Voltage Limit-Max 32 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Unity Gain BW-Nom 1000
Voltage Gain-Min 15000
Wideband NO
Width 7.62 mm

Alternate Parts for LM358N

This table gives cross-reference parts and alternative options found for LM358N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM358N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM358N Low-power dual op-amps with low input bias current STMicroelectronics LM358N vs LM358N
LM358N IC DUAL OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Operational Amplifier NXP Semiconductors LM358N vs LM358N
KA358 Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDIP8, DIP-8 Fairchild Semiconductor Corporation LM358N vs KA358
LM358N Operational Amplifier, 2 Func, 9000uV Offset-Max, PDIP8, DIP-8 HTC Korea LM358N vs LM358N
LM358N Operational Amplifier KEC LM358N vs LM358N
LM358N/NOPB Dual, 32-V, 1-MHz op amp 8-PDIP 0 to 70 Texas Instruments LM358N vs LM358N/NOPB
LM358NG Operational Amplifier, Single Supply, Dual, 8 LEAD PDIP, 50-TUBE onsemi LM358N vs LM358NG
Part Number Description Manufacturer Compare
LM358EDR2G Operational Amplifier, Single Supply, Dual, 2500-REEL onsemi LM358N vs LM358EDR2G
LM358M Operational Amplifier, Single Supply, Dual, 8100-TUBE onsemi LM358N vs LM358M
LM358N Low-power dual op-amps with low input bias current STMicroelectronics LM358N vs LM358N
KA358D Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8, SOIC-8 Fairchild Semiconductor Corporation LM358N vs KA358D
LM358D Operational Amplifier, Single Supply, Dual, SOIC-8 Narrow Body, 98-TUBE onsemi LM358N vs LM358D
LM358DR2 Operational Amplifier, Single Supply, Dual, SOIC-8 Narrow Body, 2500-REEL onsemi LM358N vs LM358DR2
LM358N Operational Amplifier, 2 Func, 9000uV Offset-Max, PDIP8, DIP-8 HTC Korea LM358N vs LM358N
LM358SNG Operational Amplifier, General Purpose, Single supply Bipolar Value Line - Dual Channel Operational Amplifier, 50-TUBE onsemi LM358N vs LM358SNG
KA358DTF Dual Operational Amplifier, 3000-REEL onsemi LM358N vs KA358DTF
LM358DR2G Operational Amplifier, Single Supply, Dual, SOIC-8 Narrow Body, 2500-REEL onsemi LM358N vs LM358DR2G

Resources and Additional Insights for LM358N

Reference Designs related to LM358N

  • High Efficiency and Low Total Harmonic Distortion 200W AC-DC LED Driver Reference Design
    The PMP20612 reference design is a high efficiency AC-DC LED driver reference design with very low total harmonic distortion (THD). This design uses CCM PFC with the UCC28180 controller to provide power factor correction (PFC) functionality from 108VAC to 305VAC input. A two-switch Flyback converter with the UCC28740 controller is used to provide 200V/1A constant current (CC)/ constant voltage (CV). The voltage sensing and current sensing circuit at the output side with the TL431 and INA180 allow an external circuit to process a dimming function. As a result this design achieves 92.9% peak efficiency at 230VAC/50Hz input. At 277VAC: the board also has less than 20% THD with 20% load.
  • 6-12V Input to 1.5V/1.5A Output Reference Design with CC/CV Controls
    The PMP10928 reference design uses the TPS5402 non-synchronous Buck controller along with INA213 current shunt monitor to achieve CC/CV control for an 1.5V/1.5A output from 6-12V input voltage.  +/-5% voltage regulation in CV mode and +/-5% in CC mode is achieved in this design. It is notable that this design allow the output voltage as low as 0.4V in CC mode.
  • 200W PFC + LCC resonant converter reference design for LED lighting
    This reference design uses the UCC28180 CCM PFC controller and the UCC256301 Wide Vin resonant controller as an LCC controller with an integrated driver. It provides up to 200-W constant current or constant voltage output from a universal AC input. An external analog dimming voltage signal can be applied to dynamically adjust output current for dimming LED loads.
  • 360-W PFC to full-bridge battery charger reference design
    This reference design is comprised of a PFC boost: hard-switched full-bridge and bias flyback to make a universal AC-input battery charger. The charging current is configurable with a maximum value of 6 A. The output voltage can vary from 18-V to 63-V maximum charge and is also configurable. The PFC stage utilizes the UCC28180 CCM PFC controller to maximize efficiency. The UCC2808A push-pull controller and two UCC27710 half-bridge drivers create the full-bridge power stage. The bias flyback uses the UCC28911 integrated MOSFET flyback converter.
  • 200W 92% Efficient Low THD 10% Dimmable AC/DC LED Driver Reference Design With Adjustable Output
    This reference design is a 200-W: dimmable: low THD AC/DC LED power supply with a tunable output voltage from 100 to 200 V. It is designed for use in outdoor lighting applications such as street lighting: road lighting: and so on. This design uses a CCM PFC as front end to achieve low  THD and high power factor and proposes two-switch flyback architecture as second stage which helps to meet the cost: efficiency : and design simplicity aspects of LED power supply with adjustable output voltage.

LM358N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM358N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM358N by Texas Instruments

  • Please alert me when LM358N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM358N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM358N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM358N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM358N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM358N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: