-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Single Supply, Dual, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T5776
|
Newark | Operational Amplifier, Dual, 1 Mhz, 2, 0.6 V/ S, 3V To 32V, Soic, 8 Rohs Compliant: Yes |Onsemi LM358DR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 34619 |
|
$0.2000 / $0.4150 | Buy Now |
DISTI #
29X6011
|
Newark | Op Amp, Dual, 1Mhz, 0.6V/Us, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:1Mhz, Supply Voltage Range:3V To 32V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Low Bias Current, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Onsemi LM358DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 / $0.1630 | Buy Now |
DISTI #
83H7264
|
Newark | Op Amp, 1Mhz, 0.6V/Us, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:1Mhz, Supply Voltage Range:3V To 32V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Low Bias Current, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Onsemi LM358DR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1890 / $0.4040 | Buy Now |
DISTI #
LM358DR2GOSCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25010 In Stock |
|
$0.0978 / $0.4500 | Buy Now |
DISTI #
LM358DR2G
|
Avnet Americas | OP Amp Dual GP ±16V/32V 8-Pin SOIC N T/R - Tape and Reel (Alt: LM358DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 163 Factory Stock |
|
$0.0487 / $0.0582 | Buy Now |
DISTI #
83H7264
|
Avnet Americas | OP Amp Dual GP ±16V/32V 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 83H7264) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.1890 / $0.4670 | Buy Now |
DISTI #
863-LM358DR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps 3-32V Dual Lo PWR Commercial Temp RoHS: Compliant | 0 |
|
$0.0970 / $0.4500 | Order Now |
|
Future Electronics | LM Series 32 V General Purpose Surface Mount Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0959 / $0.1070 | Buy Now |
|
Future Electronics | LM Series 32 V General Purpose Surface Mount Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0959 / $0.1070 | Buy Now |
DISTI #
79021022
|
Verical | Op Amp Dual GP ±16V/32V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2411 | Americas - 17500 |
|
$0.0848 / $0.1118 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM358DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM358DR2G
onsemi
Operational Amplifier, Single Supply, Dual, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM358DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM358DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM358M/NOPB | DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | LM358DR2G vs LM358M/NOPB |
LM358MX | Operational Amplifier, Single Supply, Dual, 3000-REEL | onsemi | LM358DR2G vs LM358MX |
LM358M | Operational Amplifier, Single Supply, Dual, 8100-TUBE | onsemi | LM358DR2G vs LM358M |
LM358EDR2G | Operational Amplifier, Single Supply, Dual, 2500-REEL | onsemi | LM358DR2G vs LM358EDR2G |
LM358MX/NOPB | DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | LM358DR2G vs LM358MX/NOPB |
LM358M/NOPB | Dual, 32-V, 1-MHz op amp 8-SOIC 0 to 70 | Texas Instruments | LM358DR2G vs LM358M/NOPB |
LM358MX | Dual, 32-V, 1-MHz op amp 8-SOIC 0 to 70 | Texas Instruments | LM358DR2G vs LM358MX |
KA358D | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | LM358DR2G vs KA358D |
LM358M | DUAL OP-AMP, 9000uV OFFSET-MAX, PDSO8, SOP-8 | Rochester Electronics LLC | LM358DR2G vs LM358M |
LM358DR2 | Operational Amplifier, Single Supply, Dual, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM358DR2G vs LM358DR2 |