-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 26-V, 1-MHz op amp 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3239
|
Newark | Ic, Op Amp, Dual, 1Mhz, 8Soic, No. Of Amplifiers:2 Amplifier, Bandwidth:1Mhz, Slew Rate:0.1V/Μs, Supply Voltage Range:3V To 26V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2904M/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$1.1000 / $2.4700 | Buy Now |
DISTI #
LM2904MNS/NOPB-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2660 In Stock |
|
$0.4500 / $1.1200 | Buy Now |
DISTI #
926-LM2904M/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps LOW PWR DUAL OP AMP RoHS: Compliant | 6699 |
|
$0.4330 / $1.1100 | Buy Now |
DISTI #
LM2904M/NOPB
|
TME | IC: operational amplifier, 1MHz, Ch: 2, SO8, ±1.5÷13VDC,3÷26VDC Min Qty: 1 | 778 |
|
$0.4860 / $0.8240 | Buy Now |
|
Ameya Holding Limited | SOIC//DUAL OPERATIONAL AMPLIFIER | 83007 |
|
RFQ | |
DISTI #
C1S746202800263
|
Chip1Stop | Op Amp Dual GP ツア13V/26V 8-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 43 |
|
$0.6040 / $0.8720 | Buy Now |
|
CHIPMALL.COM LIMITED | LM158 , LM158 3.3 V 15 V , LM358 LM2904 TI DSBGA 8 DSBGA | 143 |
|
$0.6201 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1MHZ 8SOIC | 107000 |
|
$0.3020 / $0.4530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2904M/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2904M/NOPB
Texas Instruments
Dual, 26-V, 1-MHz op amp 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.24 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 26 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2904M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2904M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2904MX | Dual, 26-V, 1-MHz op amp 8-SOIC -40 to 85 | Texas Instruments | LM2904M/NOPB vs LM2904MX |
KA2904DMTF | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | LM2904M/NOPB vs KA2904DMTF |
LM2904MX/NOPB | Dual, 26-V, 1-MHz op amp 8-SOIC -40 to 85 | Texas Instruments | LM2904M/NOPB vs LM2904MX/NOPB |
LM2904MX | Operational Amplifier, Single Supply, Dual, 3000-REEL | onsemi | LM2904M/NOPB vs LM2904MX |
KA2904DTF | Dual Operational Amplifier, 3000-REEL | onsemi | LM2904M/NOPB vs KA2904DTF |