Part Details for KA2904DMTF by Fairchild Semiconductor Corporation
Overview of KA2904DMTF by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA2904DMTF
KA2904DMTF CAD Models
KA2904DMTF Part Data Attributes
|
KA2904DMTF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA2904DMTF
Fairchild Semiconductor Corporation
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.92 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage Limit-Max | 26 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.95 mm |
Alternate Parts for KA2904DMTF
This table gives cross-reference parts and alternative options found for KA2904DMTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA2904DMTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2904MX | Dual, 26-V, 1-MHz op amp 8-SOIC -40 to 85 | Texas Instruments | KA2904DMTF vs LM2904MX |
LM2904MX/NOPB | Dual, 26-V, 1-MHz op amp 8-SOIC -40 to 85 | Texas Instruments | KA2904DMTF vs LM2904MX/NOPB |
LM2904M/NOPB | Dual, 26-V, 1-MHz op amp 8-SOIC -40 to 85 | Texas Instruments | KA2904DMTF vs LM2904M/NOPB |
LM2904MX | Operational Amplifier, Single Supply, Dual, 3000-REEL | onsemi | KA2904DMTF vs LM2904MX |
KA2904DTF | Dual Operational Amplifier, 3000-REEL | onsemi | KA2904DMTF vs KA2904DTF |