Part Details for KA2904DTF by onsemi
Overview of KA2904DTF by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA2904DTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1371
|
Newark | Ka2904Dtf, Motor Drivers/Controllers |Onsemi KA2904DTF Min Qty: 2010 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2710 / $0.2990 | Buy Now |
DISTI #
KA2904DTFCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
610 In Stock |
|
$0.2015 / $0.4200 | Buy Now |
DISTI #
KA2904DTF
|
Avnet Americas | OP Amp Dual GP ±13V/26V 8-Pin SOIC N T/R - Tape and Reel (Alt: KA2904DTF) RoHS: Compliant Min Qty: 4588 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 33425 Partner Stock |
|
$0.1352 / $0.1613 | Buy Now |
|
Rochester Electronics | KA2904 - Operational Amplifier, 2 Func, 10000uV Offset-Max, PDSO8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3000 |
|
$0.1547 / $0.1820 | Buy Now |
|
Flip Electronics | Stock, ship today | 33425 |
|
$0.1090 | RFQ |
Part Details for KA2904DTF
KA2904DTF CAD Models
KA2904DTF Part Data Attributes
|
KA2904DTF
onsemi
Buy Now
Datasheet
|
Compare Parts:
KA2904DTF
onsemi
Dual Operational Amplifier, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.92 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 26 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 15000 | |
Width | 3.95 mm |
Alternate Parts for KA2904DTF
This table gives cross-reference parts and alternative options found for KA2904DTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA2904DTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2904MX | Dual, 26-V, 1-MHz op amp 8-SOIC -40 to 85 | Texas Instruments | KA2904DTF vs LM2904MX |
KA2904DMTF | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | KA2904DTF vs KA2904DMTF |
LM2904MX/NOPB | Dual, 26-V, 1-MHz op amp 8-SOIC -40 to 85 | Texas Instruments | KA2904DTF vs LM2904MX/NOPB |
LM2904M/NOPB | Dual, 26-V, 1-MHz op amp 8-SOIC -40 to 85 | Texas Instruments | KA2904DTF vs LM2904M/NOPB |
LM2904MX | Operational Amplifier, Single Supply, Dual, 3000-REEL | onsemi | KA2904DTF vs LM2904MX |