Part Details for L80600 by Broadcom Limited
Overview of L80600 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for L80600
L80600 CAD Models
L80600 Part Data Attributes
|
L80600
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
L80600
Broadcom Limited
Ethernet Transceiver, 1-Trnsvr, PQFP208,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | QFP, QFP208,1.2SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-PQFP-G208 | |
Number of Terminals | 208 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for L80600
This table gives cross-reference parts and alternative options found for L80600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L80600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8851-32MQL-TR | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | L80600 vs KSZ8851-32MQL-TR |
DP83865DVH | Gigabit 10/100/1000 PHYTER V Ethernet physical layer transceiver 128-QFP 0 to 70 | Texas Instruments | L80600 vs DP83865DVH |
ET1010-128T | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP128, | Broadcom Limited | L80600 vs ET1010-128T |
DP83865DVH/NOPB | Gigabit 10/100/1000 PHYTER V Ethernet physical layer transceiver 128-QFP 0 to 70 | Texas Instruments | L80600 vs DP83865DVH/NOPB |
KSZ8851-32MQL | DATACOM, ETHERNET TRANSCEIVER, PQFP128 | Microchip Technology Inc | L80600 vs KSZ8851-32MQL |
KSZ8851-32MQLI | DATACOM, ETHERNET TRANSCEIVER, PQFP128 | Microchip Technology Inc | L80600 vs KSZ8851-32MQLI |
DP83865BVH | Ethernet Transceiver, 1-Trnsvr, CMOS | National Semiconductor Corporation | L80600 vs DP83865BVH |