Part Details for DP83865BVH by National Semiconductor Corporation
Overview of DP83865BVH by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP83865BVH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | Part Number Only | 33 |
|
$18.5000 / $22.5000 | Buy Now |
Part Details for DP83865BVH
DP83865BVH CAD Models
DP83865BVH Part Data Attributes
|
DP83865BVH
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DP83865BVH
National Semiconductor Corporation
Ethernet Transceiver, 1-Trnsvr, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Data Rate | 1000000 Mbps | |
Number of Functions | 1 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 1.8 V | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL |
Alternate Parts for DP83865BVH
This table gives cross-reference parts and alternative options found for DP83865BVH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83865BVH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8851-32MQL-TR | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | DP83865BVH vs KSZ8851-32MQL-TR |
DP83865DVH | Gigabit 10/100/1000 PHYTER V Ethernet physical layer transceiver 128-QFP 0 to 70 | Texas Instruments | DP83865BVH vs DP83865DVH |
ET1010-128T | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP128, | Broadcom Limited | DP83865BVH vs ET1010-128T |
DP83865DVH/NOPB | Gigabit 10/100/1000 PHYTER V Ethernet physical layer transceiver 128-QFP 0 to 70 | Texas Instruments | DP83865BVH vs DP83865DVH/NOPB |
KSZ8851-32MQL | DATACOM, ETHERNET TRANSCEIVER, PQFP128 | Microchip Technology Inc | DP83865BVH vs KSZ8851-32MQL |
KSZ8851-32MQLI | DATACOM, ETHERNET TRANSCEIVER, PQFP128 | Microchip Technology Inc | DP83865BVH vs KSZ8851-32MQLI |