-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Gigabit 10/100/1000 PHYTER V Ethernet physical layer transceiver 128-QFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DP83865DVH/NOPB-ND
|
DigiKey | IC TRANSCEIVER 8/8 128PQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
298 In Stock |
|
$20.0763 / $28.0800 | Buy Now |
DISTI #
926-DP83865DVH/NOPB
|
Mouser Electronics | Ethernet ICs ETHERNET PHYSICAL LAYER RoHS: Compliant | 556 |
|
$20.4800 / $28.0800 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Rochester Electronics | DP83865 Gigabit 10/100/1000 PHYTER V Ethernet physical layer transceiver RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 6 |
|
$17.8500 / $21.0100 | Buy Now |
DISTI #
DP83865DVH/NOPB
|
TME | IC: interface, transceiver, PQFP128, 1.8÷3.3VDC Min Qty: 1 | 0 |
|
$23.4000 / $29.4000 | RFQ |
|
NexGen Digital | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP83865DVH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83865DVH/NOPB
Texas Instruments
Gigabit 10/100/1000 PHYTER V Ethernet physical layer transceiver 128-QFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.67X.93,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.15 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for DP83865DVH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83865DVH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83865DVH | Gigabit 10/100/1000 PHYTER V Ethernet physical layer transceiver 128-QFP 0 to 70 | Texas Instruments | DP83865DVH/NOPB vs DP83865DVH |
DP83865DVH | IC DATACOM, INTERFACE CIRCUIT, PQFP128, 14 X 20 MM, PLASTIC, QFP-128, Network Interface | National Semiconductor Corporation | DP83865DVH/NOPB vs DP83865DVH |