-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Operational Amplifier, 3000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C6988
|
Newark | Op-Amp, Dual, Dip-8, No. Of Channels:2Channels, Gain Bandwidth Product:-, Supply Voltage Range:± 1.5V To ± 16V, 3V To 32V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Onsemi KA358 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$0.0540 | Buy Now |
|
Rochester Electronics | KA358 - Operational Amplifier, 2 Func, 9000uV Offset-Max, PDIP8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 8477 |
|
$0.1741 / $0.2048 | Buy Now |
DISTI #
4192538
|
Farnell | OP-AMP, 1MHZ, DIP-8, 0 TO 70DEG C RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 8477 |
|
$0.2023 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KA358
onsemi
Buy Now
Datasheet
|
Compare Parts:
KA358
onsemi
Dual Operational Amplifier, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-8 | |
Manufacturer Package Code | 626-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.2 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -16 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 15000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for KA358. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA358, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM358N | Low-power dual op-amps with low input bias current | STMicroelectronics | KA358 vs LM358N |
LM358N | IC DUAL OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Operational Amplifier | NXP Semiconductors | KA358 vs LM358N |
LM358N | DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | KA358 vs LM358N |
KA358 | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | KA358 vs KA358 |
LM358N | Operational Amplifier, 2 Func, 9000uV Offset-Max, PDIP8, DIP-8 | HTC Korea | KA358 vs LM358N |
LM358N | Operational Amplifier | KEC | KA358 vs LM358N |
LM358N/NOPB | Dual, 32-V, 1-MHz op amp 8-PDIP 0 to 70 | Texas Instruments | KA358 vs LM358N/NOPB |
LM358NG | Operational Amplifier, Single Supply, Dual, 8 LEAD PDIP, 50-TUBE | onsemi | KA358 vs LM358NG |