Part Details for JC550C by NXP Semiconductors
Overview of JC550C by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JC550C
JC550C CAD Models
JC550C Part Data Attributes
|
JC550C
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JC550C
NXP Semiconductors
TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for JC550C
This table gives cross-reference parts and alternative options found for JC550C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JC550C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847CR5G | Small Signal Bipolar Transistor, | Taiwan Semiconductor | JC550C vs BC847CR5G |
SBC847CLT1G | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | JC550C vs SBC847CLT1G |
BC847C | Transistor | Taiwan Semiconductor | JC550C vs BC847C |
BC847CW/MIF | vp_BC847xW_SER - 45 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | JC550C vs BC847CW/MIF |
LBC850CLT3G | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | JC550C vs LBC850CLT3G |
BC847CRF | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | JC550C vs BC847CRF |
BC847CW/SNX | vp_BC847xW_SER - 45 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | JC550C vs BC847CW/SNX |