Part Details for LBC850CLT3G by LRC Leshan Radio Co Ltd
Overview of LBC850CLT3G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LBC850CLT3G
LBC850CLT3G CAD Models
LBC850CLT3G Part Data Attributes
|
LBC850CLT3G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LBC850CLT3G
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for LBC850CLT3G
This table gives cross-reference parts and alternative options found for LBC850CLT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBC850CLT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847CR5G | Small Signal Bipolar Transistor, | Taiwan Semiconductor | LBC850CLT3G vs BC847CR5G |
SBC847CLT1G | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | LBC850CLT3G vs SBC847CLT1G |
BC847C | Transistor | Taiwan Semiconductor | LBC850CLT3G vs BC847C |
BC847CW/MIF | vp_BC847xW_SER - 45 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | LBC850CLT3G vs BC847CW/MIF |
BC847CRF | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | LBC850CLT3G vs BC847CRF |
BC847CW/SNX | vp_BC847xW_SER - 45 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | LBC850CLT3G vs BC847CW/SNX |