-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6242
|
Newark | Transistor, Aec-Q101, Npn, 45V, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage Max:45V, Continuous Collector Current:100Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi SBC847CLT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1620 |
|
$0.0160 | Buy Now |
DISTI #
38AH2224
|
Newark | Ss Sot23 Gp Xstr Spcl Tr Rohs Compliant: Yes |Onsemi SBC847CLT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 27000 |
|
$0.0540 / $0.0840 | Buy Now |
DISTI #
76T7163
|
Newark | Npn Bipolar Transistor/ Reel |Onsemi SBC847CLT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0590 | Buy Now |
DISTI #
SBC847CLT1GOSCT-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28373 In Stock |
|
$0.0412 / $0.3500 | Buy Now |
DISTI #
SBC847CLT1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBC847CLT1G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 27000 |
|
$0.0396 / $0.0472 | Buy Now |
DISTI #
13AC6242
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 13AC6242) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Ammo Pack | 1620 Partner Stock |
|
$0.1190 / $0.3670 | Buy Now |
DISTI #
863-SBC847CLT1G
|
Mouser Electronics | Bipolar Transistors - BJT SS GP XSTR SPCL TR RoHS: Compliant | 16281 |
|
$0.0460 / $0.3400 | Buy Now |
DISTI #
P40:2555_16812941
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2115 | Europe - 25800 |
|
$0.0355 / $0.3130 | Buy Now |
DISTI #
E02:0323_04105151
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2415 | Europe - 9000 |
|
$0.0391 / $0.0438 | Buy Now |
DISTI #
V79:2366_28711119
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2105 | Americas - 3332 |
|
$0.0382 / $0.3162 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBC847CLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBC847CLT1G
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for SBC847CLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBC847CLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847CR5G | Small Signal Bipolar Transistor, | Taiwan Semiconductor | SBC847CLT1G vs BC847CR5G |
BC847C | Transistor | Taiwan Semiconductor | SBC847CLT1G vs BC847C |
BC847CW/MIF | vp_BC847xW_SER - 45 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | SBC847CLT1G vs BC847CW/MIF |
LBC850CLT3G | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | SBC847CLT1G vs LBC850CLT3G |
BC847CRF | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | SBC847CLT1G vs BC847CRF |
BC847CW/SNX | vp_BC847xW_SER - 45 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | SBC847CLT1G vs BC847CW/SNX |