Part Details for IS42S32800J-7TL by Integrated Silicon Solution Inc
Overview of IS42S32800J-7TL by Integrated Silicon Solution Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Price & Stock for IS42S32800J-7TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH3387
|
Newark | 256M, 3.3V, Sdram, 8Mx32, 143Mhz, 86 Pin Tsop Ii Rohs Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS42S32800J-7TL Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4800 / $6.6400 | Buy Now |
DISTI #
52Y2037
|
Newark | 256M, 3.3V, Sdram, 8Mx32, 143Mhz, 86 Pin Tsop Ii Rohs |Integrated Silicon Solution (Issi) IS42S32800J-7TL Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0400 / $4.9900 | Buy Now |
DISTI #
706-1454-5-ND
|
DigiKey | IC DRAM 256MBIT PAR 86TSOP II Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1872 In Stock |
|
$4.4183 / $6.1900 | Buy Now |
DISTI #
IS42S32800J-7TL
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 8M x 32 3.3V 86-Pin TSOP-II - Bulk (Alt: IS42S32800J-7TL) RoHS: Not Compliant Min Qty: 216 Package Multiple: 108 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7125 / $4.5441 | Buy Now |
DISTI #
870-42S32800J7TL
|
Mouser Electronics | DRAM 256M, 3.3V, SDRAM, 8Mx32, 143Mhz, 86 pin TSOP II RoHS RoHS: Compliant | 916 |
|
$4.3400 / $6.0900 | Buy Now |
|
Bristol Electronics | 251 |
|
RFQ | ||
|
Quest Components | 25 |
|
$12.6059 / $15.3315 | Buy Now | |
DISTI #
IS42S32800J-7TL
|
TME | IC: DRAM memory, 256MbDRAM, 8Mx32bit, 143MHz, 7ns, TSOP86 II, tube Min Qty: 1 | 0 |
|
$6.0000 / $7.2000 | RFQ |
DISTI #
IS42S32800J-7TL
|
Avnet Asia | DRAM Chip SDRAM 256M-Bit 8M x 32 3.3V 86-Pin TSOP-II (Alt: IS42S32800J-7TL) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS42S32800J-7TL
|
Avnet Silica | DRAM Chip SDRAM 256M-Bit 8M x 32 3.3V 86-Pin TSOP-II (Alt: IS42S32800J-7TL) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 14 Weeks, 0 Days | Silica - 972 |
|
Buy Now |
Part Details for IS42S32800J-7TL
IS42S32800J-7TL CAD Models
IS42S32800J-7TL Part Data Attributes:
|
IS42S32800J-7TL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S32800J-7TL
Integrated Silicon Solution Inc
Synchronous DRAM, 8MX32, 5.4ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, TSOP2-86
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP2, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G86 | |
JESD-609 Code | e3 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 86 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSSOP86,.46,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10.16 mm |
Alternate Parts for IS42S32800J-7TL
This table gives cross-reference parts and alternative options found for IS42S32800J-7TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S32800J-7TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS42S32800J-7TLI | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, TSOP2-86 | Integrated Silicon Solution Inc | IS42S32800J-7TL vs IS42S32800J-7TLI |