Part Details for IS42S32800J-7BLI-TR by Integrated Silicon Solution Inc
Overview of IS42S32800J-7BLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS42S32800J-7BLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2036
|
Newark | 256M, 3.3V, Sdram, 8Mx32, 143Mhz, 90 Ball Bga (8Mm X 13Mm) Rohs, It, T&r |Integrated Silicon Solution (Issi) IS42S32800J-7BLI-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2500 | Buy Now |
DISTI #
IS42S32800J-7BLI-TR-ND
|
DigiKey | IC DRAM 256MBIT PAR 90TFBGA Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9692 | Buy Now |
DISTI #
IS42S32800J-7BLI-T
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 8M x 32 3.3V 90-Pin TF-BGA T/R - Tape and Reel (Alt: IS42S32800J-7BLI-T) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.4625 / $5.4621 | Buy Now |
DISTI #
870-42S32800J7BLITR
|
Mouser Electronics | DRAM 256M, 3.3V, SDRAM, 8Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS, IT, T&R RoHS: Compliant | 0 |
|
$4.8200 | Order Now |
|
Ameya Holding Limited | 35000 |
|
RFQ | ||
DISTI #
IS42S32800J-7BLI-TR
|
Avnet Asia | DRAM Chip SDRAM 256M-Bit 8M x 32 3.3V 90-Pin TF-BGA T/R (Alt: IS42S32800J-7BLI-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS42S32800J-7BLI-TR
|
Avnet Silica | DRAM Chip SDRAM 256M-Bit 8M x 32 3.3V 90-Pin TF-BGA T/R (Alt: IS42S32800J-7BLI-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS42S32800J-7BLI-TR
IS42S32800J-7BLI-TR CAD Models
IS42S32800J-7BLI-TR Part Data Attributes:
|
IS42S32800J-7BLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S32800J-7BLI-TR
Integrated Silicon Solution Inc
Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, MO-207, TFBGA-90
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B90 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 90 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 8 mm |
Alternate Parts for IS42S32800J-7BLI-TR
This table gives cross-reference parts and alternative options found for IS42S32800J-7BLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S32800J-7BLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS42S32800J-7BL | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TFBGA-90 | Integrated Silicon Solution Inc | IS42S32800J-7BLI-TR vs IS42S32800J-7BL |
IS42S32800J-7BLI | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TFBGA-90 | Integrated Silicon Solution Inc | IS42S32800J-7BLI-TR vs IS42S32800J-7BLI |