Part Details for IS42S32800J-7BL by Integrated Silicon Solution Inc
Overview of IS42S32800J-7BL by Integrated Silicon Solution Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS42S32800J-7BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2033
|
Newark | 256M, 3.3V, Sdram, 8Mx32, 143Mhz, 90 Ball Bga (8Mm X 13Mm) Rohs |Integrated Silicon Solution (Issi) IS42S32800J-7BL Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3300 / $5.3500 | Buy Now |
DISTI #
706-1453-ND
|
DigiKey | IC DRAM 256MBIT PAR 90TFBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1311 In Stock |
|
$4.7307 / $6.6300 | Buy Now |
DISTI #
IS42S32800J-7BL
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 8M x 32 3.3V 90-Pin TF-BGA - Bulk (Alt: IS42S32800J-7BL) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9750 / $4.8654 | Buy Now |
DISTI #
870-42S32800J7BL
|
Mouser Electronics | DRAM 256M, 3.3V, SDRAM, 8Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS RoHS: Compliant | 1466 |
|
$4.5800 / $6.5300 | Buy Now |
DISTI #
IS42S32800J-7BL
|
Avnet Asia | DRAM Chip SDRAM 256M-Bit 8M x 32 3.3V 90-Pin TF-BGA (Alt: IS42S32800J-7BL) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS42S32800J-7BL
|
Avnet Silica | DRAM Chip SDRAM 256M-Bit 8M x 32 3.3V 90-Pin TF-BGA (Alt: IS42S32800J-7BL) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | TFBGA-90(8x13) SDRAM ROHS | 626 |
|
$2.2358 / $3.2685 | Buy Now |
Part Details for IS42S32800J-7BL
IS42S32800J-7BL CAD Models
IS42S32800J-7BL Part Data Attributes:
|
IS42S32800J-7BL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S32800J-7BL
Integrated Silicon Solution Inc
Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TFBGA-90
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PBGA-B90 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 90 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA90,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 8 mm |
Alternate Parts for IS42S32800J-7BL
This table gives cross-reference parts and alternative options found for IS42S32800J-7BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S32800J-7BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS42S32800J-7BLI-TR | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, MO-207, TFBGA-90 | Integrated Silicon Solution Inc | IS42S32800J-7BL vs IS42S32800J-7BLI-TR |
IS42S32800J-7BLI | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TFBGA-90 | Integrated Silicon Solution Inc | IS42S32800J-7BL vs IS42S32800J-7BLI |