Part Details for HUF75333G3 by Fairchild Semiconductor Corporation
Overview of HUF75333G3 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HUF75333G3
HUF75333G3 CAD Models
HUF75333G3 Part Data Attributes:
|
HUF75333G3
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HUF75333G3
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 66A I(D), 55V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, TO-247, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-247 | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 66 A | |
Drain-source On Resistance-Max | 0.016 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for HUF75333G3
This table gives cross-reference parts and alternative options found for HUF75333G3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUF75333G3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUZ342 | Power Field-Effect Transistor, 60A I(D), 50V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-218, | Siemens | HUF75333G3 vs BUZ342 |
IRFP054NPBF | Power Field-Effect Transistor, 81A I(D), 55V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3 | Infineon Technologies AG | HUF75333G3 vs IRFP054NPBF |
HUF75344G3 | N-Channel UltraFET Power MOSFET 55V, 75A, 8mΩ, TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB, 450/RAIL | Fairchild Semiconductor Corporation | HUF75333G3 vs HUF75344G3 |
HUF75333G3 | 56A, 55V, 0.016ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 | Intersil Corporation | HUF75333G3 vs HUF75333G3 |
HUF75345G3 | Power Field-Effect Transistor, 75A I(D), 55V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, | Harris Semiconductor | HUF75333G3 vs HUF75345G3 |
IRFP064PBF | Power Field-Effect Transistor, 70A I(D), 60V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, LEAD FREE PACKAGE-3 | International Rectifier | HUF75333G3 vs IRFP064PBF |
HUF75333G3 | Power Field-Effect Transistor, 56A I(D), 55V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, | Harris Semiconductor | HUF75333G3 vs HUF75333G3 |
HUF75339G3 | 70A, 55V, 0.012ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 | Intersil Corporation | HUF75333G3 vs HUF75339G3 |
HUF75337G3 | 75A, 55V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 | Intersil Corporation | HUF75333G3 vs HUF75337G3 |
IRFP054PBF | Power Field-Effect Transistor, 70A I(D), 60V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT PACKAGE-3 | Vishay Siliconix | HUF75333G3 vs IRFP054PBF |