-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 81A I(D), 55V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X8380
|
Newark | Mosfet Transistor, General Purpose, N Channel, 72 A, 55 V, 0.012 Ohm, 10 V, 4 V Rohs Compliant: Yes |Infineon IRFP054NPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 368 |
|
$1.3000 / $2.9300 | Buy Now |
DISTI #
IRFP054NPBF-ND
|
DigiKey | MOSFET N-CH 55V 81A TO247AC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
400 In Stock |
|
$1.2519 / $2.8900 | Buy Now |
DISTI #
IRFP054NPBF
|
Avnet Americas | Trans MOSFET N-CH 55V 81A 3-Pin(3+Tab) TO-247AC - Rail/Tube (Alt: IRFP054NPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.1298 / $1.3719 | Buy Now |
DISTI #
942-IRFP054NPBF
|
Mouser Electronics | MOSFET MOSFT 55V 72A 12mOhm 86.7nCAC RoHS: Compliant | 509 |
|
$1.2500 / $2.7600 | Buy Now |
DISTI #
70017031
|
RS | MOSFET, Power, N-Ch, VDSS 55V, RDS(ON) 0.012Ohm, ID 81A, TO-247AC, PD 170W, VGS +/-20V | Infineon IRFP054NPBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4200 / $2.8500 | RFQ |
|
Future Electronics | Single N-Channel 55 V 0.012 Ohm 130 nC HEXFET® Power Mosfet - TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 437Tube |
|
$1.1600 / $1.3300 | Buy Now |
|
Future Electronics | Single N-Channel 55 V 0.012 Ohm 130 nC HEXFET® Power Mosfet - TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$1.1600 / $1.3000 | Buy Now |
DISTI #
IRFP054NPBF
|
Avnet Americas | Trans MOSFET N-CH 55V 81A 3-Pin(3+Tab) TO-247AC - Rail/Tube (Alt: IRFP054NPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.1298 / $1.3719 | Buy Now |
DISTI #
IRFP054NPBF
|
TME | Transistor: N-MOSFET, unipolar, 55V, 72A, 130W, TO247AC Min Qty: 1 | 644 |
|
$1.9400 / $2.7800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 140 |
|
$2.9435 / $3.1758 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFP054NPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFP054NPBF
Infineon Technologies AG
Power Field-Effect Transistor, 81A I(D), 55V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 360 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 81 A | |
Drain-source On Resistance-Max | 0.012 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 130 W | |
Pulsed Drain Current-Max (IDM) | 290 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRFP054NPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFP054NPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFP054N | Power Field-Effect Transistor, 81A I(D), 55V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, TO-247AC, 3PIN | International Rectifier | IRFP054NPBF vs IRFP054N |