Part Details for HI1-565ASD-2 by Harris Semiconductor
Overview of HI1-565ASD-2 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for HI1-565ASD-2
HI1-565ASD-2 CAD Models
HI1-565ASD-2 Part Data Attributes:
|
HI1-565ASD-2
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HI1-565ASD-2
Harris Semiconductor
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.35us Settling Time, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.018% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 1 µs | |
Settling Time-Nom (tstl) | 0.35 µs | |
Supply Current-Max | 14.5 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HI1-565ASD-2
This table gives cross-reference parts and alternative options found for HI1-565ASD-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1-565ASD-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/12101BJA | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, CERAMIC-DIP-24, Digital to Analog Converter | Analog Devices Inc | HI1-565ASD-2 vs M38510/12101BJA |
M38510/12103BJC | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, CERAMIC-DIP-24, Digital to Analog Converter | Analog Devices Inc | HI1-565ASD-2 vs M38510/12103BJC |
MX565AKD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.15us Settling Time, CDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | HI1-565ASD-2 vs MX565AKD |
M38510/12103BJA | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, CERAMIC-DIP-24, Digital to Analog Converter | Analog Devices Inc | HI1-565ASD-2 vs M38510/12103BJA |
M38510/12103BJX | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP24, CERAMIC-DIP-24 | Harris Semiconductor | HI1-565ASD-2 vs M38510/12103BJX |
M38510/12101BJX | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP24 | Harris Semiconductor | HI1-565ASD-2 vs M38510/12101BJX |
5962-9689202VJX | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | HI1-565ASD-2 vs 5962-9689202VJX |
5962-9689201VJA | Aerospace 12-Bit, Current Output, Complete High Speed DAC | Analog Devices Inc | HI1-565ASD-2 vs 5962-9689201VJA |
AD565AJD/+ | IC PARALLEL, WORD INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, CDIP24, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | HI1-565ASD-2 vs AD565AJD/+ |
5962-9689202VJA | Aerospace 12-Bit, Current Output, Complete High Speed DAC | Analog Devices Inc | HI1-565ASD-2 vs 5962-9689202VJA |