Filter Your Search
1 - 7 of 7 results
|
CD82C55A-5
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 5 MHz | 24 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
CD82C55A-5
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 24 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | INTERSIL CORP | not_compliant | EAR99 | 8542.39.00.01 | DIP | FRIT SEALED, CERDIP-40 | 40 | ||||
|
CD82C55A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 24 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 | DIP | 40 | |||||||||||
|
CD82C55A
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 24 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 8 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | INTERSIL CORP | not_compliant | EAR99 | 8542.39.00.01 | DIP | FRIT SEALED, CERDIP-40 | 40 | ||||
|
CD82C55A-5
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 24 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 | DIP | 40 | |||||||||||||||
|
CD82C55A
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 8 MHz | 24 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 8 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
CD82C55A
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.31.00.01 | , |