Part Details for CAT24C04WIT3 by onsemi
Overview of CAT24C04WIT3 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT24C04WIT3
CAT24C04WIT3 CAD Models
CAT24C04WIT3 Part Data Attributes:
|
CAT24C04WIT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24C04WIT3
onsemi
32X16 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.27 mm | |
Memory Density | 512 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32 words | |
Number of Words Code | 32 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT24C04WIT3
This table gives cross-reference parts and alternative options found for CAT24C04WIT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C04WIT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C04AN-10SU-2.7 | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | CAT24C04WIT3 vs AT24C04AN-10SU-2.7 |
AT24C04AN-10SE-2.7 | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | CAT24C04WIT3 vs AT24C04AN-10SE-2.7 |
AT24C04AN-10SN-2.7 | EEPROM, 512X8, Serial, PDSO8 | Microchip Technology Inc | CAT24C04WIT3 vs AT24C04AN-10SN-2.7 |
AT24C04AN-10SC-2.5 | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Atmel Corporation | CAT24C04WIT3 vs AT24C04AN-10SC-2.5 |
AT24C04AN-10SU-2.7 | EEPROM, 512X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | CAT24C04WIT3 vs AT24C04AN-10SU-2.7 |
CAT24C04WI-GT3 | EEPROM Serial 4-Kb I2C, SOIC 8, 150 mils, 3000-REEL | onsemi | CAT24C04WIT3 vs CAT24C04WI-GT3 |
AT24C04AN-10SI-2.7 | EEPROM, 512X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | CAT24C04WIT3 vs AT24C04AN-10SI-2.7 |
CAT24C04WI | 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD AND HALOGEN FREE, MS-012, SOIC-8 | onsemi | CAT24C04WIT3 vs CAT24C04WI |
R1EX24004ASAS0A#S0 | EEPROM, SOP, / | Renesas Electronics Corporation | CAT24C04WIT3 vs R1EX24004ASAS0A#S0 |
AT24C04AN-10SI-2.5 | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Atmel Corporation | CAT24C04WIT3 vs AT24C04AN-10SI-2.5 |