-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM Serial 4-Kb I2C, SOIC 8, 150 mils, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH9153
|
Newark | 4K-Bit I2C Serial Eeprom Rohs Compliant: Yes |Onsemi CAT24C04WI-GT3 Min Qty: 2599 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.1390 / $0.1650 | Buy Now |
DISTI #
78Y6315
|
Newark | Eeprom, 4Kbit, 100Khz, I2C, Soic-8, Memory Configuration:512 X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi CAT24C04WI-GT3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1642 |
|
$0.2440 / $0.3220 | Buy Now |
DISTI #
06R0508
|
Newark | 4-Kb I2C Serial Eeprom Memory/ Reel |Onsemi CAT24C04WI-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2840 | Buy Now |
DISTI #
CAT24C04WI-GT3OSCT-ND
|
DigiKey | IC EEPROM 4KBIT I2C 400KHZ 8SOIC Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8539 In Stock |
|
$0.2196 / $0.3300 | Buy Now |
DISTI #
CAT24C04WI-GT3
|
Avnet Americas | EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: CAT24C04WI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 6000448922 Factory Stock |
|
$0.1209 / $0.1443 | Buy Now |
DISTI #
CAT24C04WI-GT3
|
Avnet Americas | EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: CAT24C04WI-GT3) RoHS: Compliant Min Qty: 5953 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 21000 Partner Stock |
|
$0.1042 / $0.1243 | Buy Now |
DISTI #
698-CAT24C04WI-GT3
|
Mouser Electronics | EEPROM 4K-Bit I2C Serial EEPROM RoHS: Compliant | 96145 |
|
$0.1780 / $0.3000 | Buy Now |
|
Future Electronics | CAT24C04 Series 4 Kb (32 X 128) 1.7 to 5.5 V I2C CMOS Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2831Cut Tape/Mini-Reel |
|
$0.2750 / $0.5000 | Buy Now |
|
Future Electronics | CAT24C04 Series 4 Kb (32 X 128) 1.7 to 5.5 V I2C CMOS Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1400 / $0.1450 | Buy Now |
|
Bristol Electronics | 2968 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT24C04WI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24C04WI-GT3
onsemi
EEPROM Serial 4-Kb I2C, SOIC 8, 150 mils, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 8, 150 mils | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751BD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for CAT24C04WI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C04WI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C04AN-10SU-2.7 | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | CAT24C04WI-GT3 vs AT24C04AN-10SU-2.7 |
AT24C04AN-10SE-2.7 | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | CAT24C04WI-GT3 vs AT24C04AN-10SE-2.7 |
AT24C04AN-10SN-2.7 | EEPROM, 512X8, Serial, PDSO8 | Microchip Technology Inc | CAT24C04WI-GT3 vs AT24C04AN-10SN-2.7 |
AT24C04AN-10SC-2.5 | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Atmel Corporation | CAT24C04WI-GT3 vs AT24C04AN-10SC-2.5 |
AT24C04AN-10SU-2.7 | EEPROM, 512X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | CAT24C04WI-GT3 vs AT24C04AN-10SU-2.7 |
AT24C04AN-10SI-2.7 | EEPROM, 512X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | CAT24C04WI-GT3 vs AT24C04AN-10SI-2.7 |
CAT24C04WIT3 | 32X16 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | onsemi | CAT24C04WI-GT3 vs CAT24C04WIT3 |
CAT24C04WI | 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD AND HALOGEN FREE, MS-012, SOIC-8 | onsemi | CAT24C04WI-GT3 vs CAT24C04WI |
R1EX24004ASAS0A#S0 | EEPROM, SOP, / | Renesas Electronics Corporation | CAT24C04WI-GT3 vs R1EX24004ASAS0A#S0 |
AT24C04AN-10SI-2.5 | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Atmel Corporation | CAT24C04WI-GT3 vs AT24C04AN-10SI-2.5 |