Part Details for AT24C04AN-10SU-2.7 by Microchip Technology Inc
Overview of AT24C04AN-10SU-2.7 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for AT24C04AN-10SU-2.7
AT24C04AN-10SU-2.7 CAD Models
AT24C04AN-10SU-2.7 Part Data Attributes
|
AT24C04AN-10SU-2.7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C04AN-10SU-2.7
Microchip Technology Inc
EEPROM, 512X8, Serial, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDXR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000004 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24C04AN-10SU-2.7
This table gives cross-reference parts and alternative options found for AT24C04AN-10SU-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C04AN-10SU-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24C04WI-G | EEPROM Serial 4-Kb I2C, SOIC 8, 150 mils, 100-TUBE | onsemi | AT24C04AN-10SU-2.7 vs CAT24C04WI-G |
CAT24C04WE-T3 | IC 32 X 16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MS-012, SOIC-8, Programmable ROM | onsemi | AT24C04AN-10SU-2.7 vs CAT24C04WE-T3 |
R1EX24004ASAS0I#U0 | Two-wire serial interface 4k EEPROM (512-word x 8-bit) | Renesas Electronics Corporation | AT24C04AN-10SU-2.7 vs R1EX24004ASAS0I#U0 |
CAT24C04WI-GT3 | EEPROM Serial 4-Kb I2C, SOIC 8, 150 mils, 3000-REEL | onsemi | AT24C04AN-10SU-2.7 vs CAT24C04WI-GT3 |
R1EX24004ASAS0I#S0 | Two-wire serial interface 4k EEPROM (512-word x 8-bit), SOP, / | Renesas Electronics Corporation | AT24C04AN-10SU-2.7 vs R1EX24004ASAS0I#S0 |
AT24C04AN-10SC-2.7 | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Atmel Corporation | AT24C04AN-10SU-2.7 vs AT24C04AN-10SC-2.7 |
AT24C04AN-10SE-2.7 | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT24C04AN-10SU-2.7 vs AT24C04AN-10SE-2.7 |
R1EX24004ASAS0A#S0 | EEPROM, SOP, / | Renesas Electronics Corporation | AT24C04AN-10SU-2.7 vs R1EX24004ASAS0A#S0 |
AT24C04AN-10SC-2.5 | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Atmel Corporation | AT24C04AN-10SU-2.7 vs AT24C04AN-10SC-2.5 |
AT24C04AN-10SN-2.7 | EEPROM, 512X8, Serial, PDSO8 | Microchip Technology Inc | AT24C04AN-10SU-2.7 vs AT24C04AN-10SN-2.7 |