Part Details for BC856BS-TPQ2 by Micro Commercial Components
Overview of BC856BS-TPQ2 by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BC856BS-TPQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BC856BS-TPQ2-ND
|
DigiKey | Interface Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0684 | Buy Now |
DISTI #
833-BC856BS-TPQ2
|
Mouser Electronics | Bipolar Transistors - BJT RoHS: Compliant | 0 |
|
$0.0450 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.0438 | Buy Now |
Part Details for BC856BS-TPQ2
BC856BS-TPQ2 CAD Models
BC856BS-TPQ2 Part Data Attributes
|
BC856BS-TPQ2
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BC856BS-TPQ2
Micro Commercial Components
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, PNP,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
DC Current Gain-Min (hFE) | 200 | |
Polarity/Channel Type | PNP |
Alternate Parts for BC856BS-TPQ2
This table gives cross-reference parts and alternative options found for BC856BS-TPQ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC856BS-TPQ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934063583135 | Small Signal Bipolar Transistor | Nexperia | BC856BS-TPQ2 vs 934063583135 |
934063583115 | Small Signal Bipolar Transistor | Nexperia | BC856BS-TPQ2 vs 934063583115 |
BC856BS,125 | Small Signal Bipolar Transistor | Nexperia | BC856BS-TPQ2 vs BC856BS,125 |
BC856BS,165 | Small Signal Bipolar Transistor | Nexperia | BC856BS-TPQ2 vs BC856BS,165 |
BC856BS-TP | Small Signal Bipolar Transistor, | Micro Commercial Components | BC856BS-TPQ2 vs BC856BS-TP |
BC856BS_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC856BS-TPQ2 vs BC856BS_R2_00001 |
BC856BS,115 | BC856BS - 65 V, 100 mA PNP/PNP general-purpose transistor@en-us TSSOP 6-Pin | Nexperia | BC856BS-TPQ2 vs BC856BS,115 |
BC856BS_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC856BS-TPQ2 vs BC856BS_R1_00001 |
BC856BST/R7 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | BC856BS-TPQ2 vs BC856BST/R7 |
BC856BS,135 | BC856BS - 65 V, 100 mA PNP/PNP general-purpose transistor@en-us TSSOP 6-Pin | Nexperia | BC856BS-TPQ2 vs BC856BS,135 |