Part Details for BC856BS,165 by Nexperia
Overview of BC856BS,165 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BC856BS,165
BC856BS,165 CAD Models
BC856BS,165 Part Data Attributes
|
BC856BS,165
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC856BS,165
Nexperia
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC856BS,165
This table gives cross-reference parts and alternative options found for BC856BS,165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC856BS,165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934063583135 | Small Signal Bipolar Transistor | Nexperia | BC856BS,165 vs 934063583135 |
934063583115 | Small Signal Bipolar Transistor | Nexperia | BC856BS,165 vs 934063583115 |
BC856BS,125 | Small Signal Bipolar Transistor | Nexperia | BC856BS,165 vs BC856BS,125 |
BC856BS-TP | Small Signal Bipolar Transistor, | Micro Commercial Components | BC856BS,165 vs BC856BS-TP |
BC856BS_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC856BS,165 vs BC856BS_R2_00001 |
BC856BS,115 | BC856BS - 65 V, 100 mA PNP/PNP general-purpose transistor@en-us TSSOP 6-Pin | Nexperia | BC856BS,165 vs BC856BS,115 |
BC856BS_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC856BS,165 vs BC856BS_R1_00001 |
BC856BST/R7 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | BC856BS,165 vs BC856BST/R7 |
BC856BS-TPQ2 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, PNP, | Micro Commercial Components | BC856BS,165 vs BC856BS-TPQ2 |
BC856BS,135 | BC856BS - 65 V, 100 mA PNP/PNP general-purpose transistor@en-us TSSOP 6-Pin | Nexperia | BC856BS,165 vs BC856BS,135 |