Part Details for BC856BS-TP-HF by Micro Commercial Components
Overview of BC856BS-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BC856BS-TP-HF
BC856BS-TP-HF CAD Models
BC856BS-TP-HF Part Data Attributes
|
BC856BS-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BC856BS-TP-HF
Micro Commercial Components
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC856BS-TP-HF
This table gives cross-reference parts and alternative options found for BC856BS-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC856BS-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934063583135 | Small Signal Bipolar Transistor | Nexperia | BC856BS-TP-HF vs 934063583135 |
934063583115 | Small Signal Bipolar Transistor | Nexperia | BC856BS-TP-HF vs 934063583115 |
BC856BS,125 | Small Signal Bipolar Transistor | Nexperia | BC856BS-TP-HF vs BC856BS,125 |
BC856BS,165 | Small Signal Bipolar Transistor | Nexperia | BC856BS-TP-HF vs BC856BS,165 |
BC856BS-TP | Small Signal Bipolar Transistor, | Micro Commercial Components | BC856BS-TP-HF vs BC856BS-TP |
BC856BS_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC856BS-TP-HF vs BC856BS_R2_00001 |
BC856BS,115 | BC856BS - 65 V, 100 mA PNP/PNP general-purpose transistor@en-us TSSOP 6-Pin | Nexperia | BC856BS-TP-HF vs BC856BS,115 |
BC856BS_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC856BS-TP-HF vs BC856BS_R1_00001 |
BC856BST/R7 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | BC856BS-TP-HF vs BC856BST/R7 |
BC856BS-TPQ2 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, PNP, | Micro Commercial Components | BC856BS-TP-HF vs BC856BS-TPQ2 |