Part Details for BC847CT-TP by Micro Commercial Components
Overview of BC847CT-TP by Micro Commercial Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847CT-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC847CT-TPCT-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT523 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9433 In Stock |
|
$0.0278 / $0.2800 | Buy Now |
DISTI #
833-BC847CT-TP
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 45V RoHS: Compliant | 2209 |
|
$0.0270 / $0.2800 | Buy Now |
DISTI #
V79:2366_23769227
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 150mW 3-Pin SOT-523 T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 1843 | Americas - 24 |
|
$0.0170 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT 100mA 45V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.0265 | Buy Now |
DISTI #
BC847CT-TP
|
TME | Transistor: NPN, bipolar, 45V, 0.1A, 150mW, SOT523 Min Qty: 20 | 0 |
|
$0.0291 / $0.0407 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0379 | Buy Now |
Part Details for BC847CT-TP
BC847CT-TP CAD Models
BC847CT-TP Part Data Attributes
|
BC847CT-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BC847CT-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC847CT-TP
This table gives cross-reference parts and alternative options found for BC847CT-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847CT-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847CR5G | Small Signal Bipolar Transistor, | Taiwan Semiconductor | BC847CT-TP vs BC847CR5G |
SBC847CLT1G | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | BC847CT-TP vs SBC847CLT1G |
BC847C | Transistor | Taiwan Semiconductor | BC847CT-TP vs BC847C |
BC847CW/MIF | vp_BC847xW_SER - 45 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC847CT-TP vs BC847CW/MIF |
LBC850CLT3G | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | BC847CT-TP vs LBC850CLT3G |
BC847CRF | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BC847CT-TP vs BC847CRF |
BC847CW/SNX | vp_BC847xW_SER - 45 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC847CT-TP vs BC847CW/SNX |