Part Details for BAS16HT1G_NL by Fairchild Semiconductor Corporation
Overview of BAS16HT1G_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS16HT1G_NL
BAS16HT1G_NL CAD Models
BAS16HT1G_NL Part Data Attributes:
|
BAS16HT1G_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BAS16HT1G_NL
Fairchild Semiconductor Corporation
Rectifier Diode, Schottky, 1 Element, 0.2A, 85V V(RRM), Silicon, LEAD FREE, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS16HT1G_NL
This table gives cross-reference parts and alternative options found for BAS16HT1G_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16HT1G_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16HT3G | 100 V Switching Diode, 10000-REEL | onsemi | BAS16HT1G_NL vs BAS16HT3G |
BAS16HT1 | 100 V Switching Diode, SOD-323 2 LEAD, 3000-REEL | onsemi | BAS16HT1G_NL vs BAS16HT1 |
SBAS16HT1G | 100 V Switching Diode, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | BAS16HT1G_NL vs SBAS16HT1G |
SBAS16HT3G | 100 V Switching Diode, SOD-323 2 LEAD, 10000-REEL, Automotive Qualified | onsemi | BAS16HT1G_NL vs SBAS16HT3G |