Part Details for SBAS16HT3G by onsemi
Overview of SBAS16HT3G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBAS16HT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2348
|
Newark | 100 V Switching Diode/ Reel |Onsemi SBAS16HT3G Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0130 | Buy Now |
DISTI #
SBAS16HT3GOSCT-ND
|
DigiKey | DIODE GEN PURP 100V 200MA SOD323 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
70504 In Stock |
|
$0.0311 / $0.3100 | Buy Now |
DISTI #
SBAS16HT3G
|
Avnet Americas | Small Signal Switching Diode, Single, 100 V, 200 mA, 1.25 V, 6 ns, 1.8 A, SOD-323, 2 Pins - Tape and Reel (Alt: SBAS16HT3G) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0103 / $0.0123 | Buy Now |
DISTI #
863-SBAS16HT3G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100 V Switching Diode RoHS: Compliant | 77376 |
|
$0.0180 / $0.1800 | Buy Now |
|
Future Electronics | 100V 200mA (DC) Surface Mount Standard Diode SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0312 / $0.0348 | Buy Now |
|
Future Electronics | 100V 200mA (DC) Surface Mount Standard Diode SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0312 / $0.0347 | Buy Now |
DISTI #
SBAS16HT3G
|
Avnet Americas | Small Signal Switching Diode, Single, 100 V, 200 mA, 1.25 V, 6 ns, 1.8 A, SOD-323, 2 Pins - Tape and Reel (Alt: SBAS16HT3G) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0103 / $0.0123 | Buy Now |
DISTI #
SBAS16HT3G
|
TME | Diode: switching, SMD, 100V, 200mA, 6ns, SOD323, Ufmax: 1.25V, 200mW Min Qty: 25 | 0 |
|
$0.0495 / $0.1283 | RFQ |
DISTI #
SBAS16HT3G
|
Avnet Silica | Small Signal Switching Diode, Single, 100 V, 200 mA, 1.25 V, 6 ns, 1.8 A, SOD-323, 2 Pins (Alt: SBAS16HT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SBAS16HT3G
|
EBV Elektronik | Small Signal Switching Diode, Single, 100 V, 200 mA, 1.25 V, 6 ns, 1.8 A, SOD-323, 2 Pins (Alt: SBAS16HT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SBAS16HT3G
SBAS16HT3G CAD Models
SBAS16HT3G Part Data Attributes:
|
SBAS16HT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBAS16HT3G
onsemi
100 V Switching Diode, SOD-323 2 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 477-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBAS16HT3G
This table gives cross-reference parts and alternative options found for SBAS16HT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBAS16HT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16HT1G_NL | Rectifier Diode, Schottky, 1 Element, 0.2A, 85V V(RRM), Silicon, LEAD FREE, DO-35 | Fairchild Semiconductor Corporation | SBAS16HT3G vs BAS16HT1G_NL |
BAS16HT3G | 100 V Switching Diode, 10000-REEL | onsemi | SBAS16HT3G vs BAS16HT3G |
BAS16HT1 | 100 V Switching Diode, SOD-323 2 LEAD, 3000-REEL | onsemi | SBAS16HT3G vs BAS16HT1 |
SBAS16HT1G | 100 V Switching Diode, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | SBAS16HT3G vs SBAS16HT1G |