-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V Switching Diode, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P7484
|
Newark | Switching Diode, 75V, 200Ma, Sot-23, Diode Configuration:Single, Repetitive Peak Reverse Voltage:75V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:6Ns, Forward Surge Current:500Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BAS16HT3G Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 | Buy Now |
DISTI #
BAS16HT3GOSCT-ND
|
DigiKey | DIODE GEN PURP 100V 200MA SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
84033 In Stock |
|
$0.0101 / $0.1100 | Buy Now |
DISTI #
BAS16HT3G
|
Avnet Americas | Diode Switching 100V 0.2A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAS16HT3G) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0093 / $0.0111 | Buy Now |
DISTI #
BAS16HT3G
|
Avnet Americas | Diode Switching 100V 0.2A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAS16HT3G) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0093 / $0.0111 | Buy Now |
DISTI #
BAS16HT3G
|
Avnet Americas | Diode Switching 100V 0.2A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAS16HT3G) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0093 / $0.0111 | Buy Now |
DISTI #
863-BAS16HT3G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75V MED SPEED SWTCH RoHS: Compliant | 268547 |
|
$0.0100 / $0.1100 | Buy Now |
|
Future Electronics | BAS16H Series 100 V 200 mA Surface Mount Switching Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 100000Reel |
|
$0.0099 / $0.0113 | Buy Now |
|
Future Electronics | BAS16H Series 100 V 200 mA Surface Mount Switching Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 68Cut Tape/Mini-Reel |
|
$0.0225 / $0.1000 | Buy Now |
|
Future Electronics | BAS16H Series 100 V 200 mA Surface Mount Switching Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0099 / $0.0113 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS16HT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS16HT3G
onsemi
100 V Switching Diode, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 47 Weeks | |
Date Of Intro | 2016-04-07 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS16HT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16HT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16HT1G_NL | Rectifier Diode, Schottky, 1 Element, 0.2A, 85V V(RRM), Silicon, LEAD FREE, DO-35 | Fairchild Semiconductor Corporation | BAS16HT3G vs BAS16HT1G_NL |
BAS16HT1 | 100 V Switching Diode, SOD-323 2 LEAD, 3000-REEL | onsemi | BAS16HT3G vs BAS16HT1 |
SBAS16HT1G | 100 V Switching Diode, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | BAS16HT3G vs SBAS16HT1G |
SBAS16HT3G | 100 V Switching Diode, SOD-323 2 LEAD, 10000-REEL, Automotive Qualified | onsemi | BAS16HT3G vs SBAS16HT3G |