-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V Switching Diode, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7496
|
Newark | Small Signal Diode, Single, 85 V, 200 Ma, 1.25 V, 6 Ns, 500 Ma Rohs Compliant: Yes |Onsemi BAS16HT1G Min Qty: 30000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.0180 | Buy Now |
DISTI #
88H4541
|
Newark | Switch Diode, 75V, 200Ma, Sod-323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:85V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:6Ns, Forward Surge Current:500Ma, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi BAS16HT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3809 |
|
$0.0290 / $0.1260 | Buy Now |
DISTI #
58M3972
|
Newark | Diode, Signal, 85V, Sod-323, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:85V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:6Ns, Forward Surge Current Ifsm Max:500Ma, Rohs Compliant: Yes |Onsemi BAS16HT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0250 / $0.1480 | Buy Now |
DISTI #
2832-BAS16HT1G-ND
|
DigiKey | DIODE GEN PURP 100V 200MA SOD323 Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
174000 In Stock |
|
$0.0200 | Buy Now |
DISTI #
BAS16HT1GOSCT-ND
|
DigiKey | DIODE GEN PURP 100V 200MA SOD323 Min Qty: 1 Lead time: 11 Weeks Container: Digi-ReelĀ®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.0101 / $0.1100 | Buy Now |
DISTI #
BAS16HT1G
|
Avnet Americas | Small Signal Switching Diode, Single, 100 V, 200 mA, 1.25 V, 6 ns, 1.8 A, SOD-323, 2 Pins - Tape and Reel (Alt: BAS16HT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 174000 Factory Stock |
|
$0.0092 / $0.0109 | Buy Now |
DISTI #
BAS16HT1G
|
Avnet Americas | Small Signal Switching Diode, Single, 100 V, 200 mA, 1.25 V, 6 ns, 1.8 A, SOD-323, 2 Pins - Tape and Reel (Alt: BAS16HT1G) RoHS: Compliant Min Qty: 71429 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 174000 Partner Stock |
|
$0.0124 / $0.0148 | Buy Now |
DISTI #
88H4541
|
Avnet Americas | Small Signal Switching Diode, Single, 100 V, 200 mA, 1.25 V, 6 ns, 1.8 A, SOD-323, 2 Pins - Product that comes on tape, but is not reeled (Alt: 88H4541) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Ammo Pack | 3809 Partner Stock |
|
$0.0450 / $0.1260 | Buy Now |
DISTI #
863-BAS16HT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V 200mA RoHS: Compliant | 263937 |
|
$0.0120 / $0.1100 | Buy Now |
DISTI #
E02:0323_00047335
|
Arrow Electronics | Diode Small Signal Switching 0.2A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2416 | Europe - 216000 |
|
$0.0089 / $0.0144 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS16HT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS16HT1G
onsemi
100 V Switching Diode, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 477-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 99 Weeks, 6 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS16HT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16HT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16HT1G_NL | Rectifier Diode, Schottky, 1 Element, 0.2A, 85V V(RRM), Silicon, LEAD FREE, DO-35 | Fairchild Semiconductor Corporation | BAS16HT1G vs BAS16HT1G_NL |
BAS16HT3G | 100 V Switching Diode, 10000-REEL | onsemi | BAS16HT1G vs BAS16HT3G |
BAS16HT1 | 100 V Switching Diode, SOD-323 2 LEAD, 3000-REEL | onsemi | BAS16HT1G vs BAS16HT1 |
SBAS16HT1G | 100 V Switching Diode, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | BAS16HT1G vs SBAS16HT1G |
SBAS16HT3G | 100 V Switching Diode, SOD-323 2 LEAD, 10000-REEL, Automotive Qualified | onsemi | BAS16HT1G vs SBAS16HT3G |