Part Details for AT25DF161-SHF-T by Atmel Corporation
Overview of AT25DF161-SHF-T by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AT25DF161-SHF-T
AT25DF161-SHF-T CAD Models
AT25DF161-SHF-T Part Data Attributes
|
AT25DF161-SHF-T
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25DF161-SHF-T
Atmel Corporation
Flash, 16MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 100 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5.29 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.019 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.24 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25DF161-SHF-T
This table gives cross-reference parts and alternative options found for AT25DF161-SHF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25DF161-SHF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25Q16CVSSIP | Flash, 16MX1, PDSO8, 0.208 INCH, GREEN, SOIC-8 | Winbond Electronics Corp | AT25DF161-SHF-T vs W25Q16CVSSIP |
AT45DB161B-CNC | Flash, 16MX1, 6 X 8 MM, 1 MM HEIGHT, 1.27 MM PITCH, CASON-8 | Atmel Corporation | AT25DF161-SHF-T vs AT45DB161B-CNC |
AT45DB161E-MHD-Y | 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, DFN, 570/Tray | Renesas Electronics Corporation | AT25DF161-SHF-T vs AT45DB161E-MHD-Y |
W25Q16CVSNIP | Flash, 16MX1, PDSO8, 0.150 INCH, GREEN, SOIC-8 | Winbond Electronics Corp | AT25DF161-SHF-T vs W25Q16CVSNIP |
S25FL016K0XMFI010 | Flash, 16MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOP-8 | Spansion | AT25DF161-SHF-T vs S25FL016K0XMFI010 |
SST25VF016B-50-4C-QAF | 16M X 1 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 | Microchip Technology Inc | AT25DF161-SHF-T vs SST25VF016B-50-4C-QAF |
S25FL016K0XMFI041 | Flash, 16MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOP-8 | Spansion | AT25DF161-SHF-T vs S25FL016K0XMFI041 |
NX25P16VFIG | Flash, 16MX1, PDSO16, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | Winbond Electronics Corp | AT25DF161-SHF-T vs NX25P16VFIG |
SST25VF016B-50-4I-S2AF | 16M X 1 FLASH 2.7V PROM, PDSO8, 5.20 X 8 MM, ROHS COMPLIANT, EIAJ, SOIC-8 | Microchip Technology Inc | AT25DF161-SHF-T vs SST25VF016B-50-4I-S2AF |
W25Q16CVZPIP | Flash, 16MX1, PDSO8, 6 X 5 MM, GREEN, WSON-8 | Winbond Electronics Corp | AT25DF161-SHF-T vs W25Q16CVZPIP |