Part Details for SST25VF016B-50-4C-QAF by Microchip Technology Inc
Overview of SST25VF016B-50-4C-QAF by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST25VF016B-50-4C-QAF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4707
|
Newark | Flash Memory, 16Mbit, 0 To 70Deg C, Flash Memory Type:Serial Nor, Memory Size:16Mbit, Flash Memory Configuration:2M X 8Bit, Ic Interface Type:Spi, Memory Case Style:Wson, No. Of Pins:8Pins, Clock Frequency:50Mhz, Access Time:-, Rohs Compliant: Yes |Microchip SST25VF016B-50-4C-QAF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.9700 / $2.1300 | Buy Now |
DISTI #
SST25VF016B-50-4C-QAF-ND
|
DigiKey | IC FLASH 16MBIT SPI 50MHZ 8WSON Min Qty: 1 Lead time: 4 Weeks Container: Tube |
515 In Stock |
|
$1.9467 / $2.1100 | Buy Now |
DISTI #
SST25VF016B-50-4C-
|
Avnet Americas | Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin WSON EP - Rail/Tube (Alt: SST25VF016B-50-4C-) RoHS: Compliant Min Qty: 490 Package Multiple: 98 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.8900 / $2.0500 | Buy Now |
DISTI #
579-SST25VF16B54CQAF
|
Mouser Electronics | NOR Flash 16Mbit 50MHz RoHS: Compliant | 504 |
|
$1.8900 / $2.0500 | Buy Now |
DISTI #
SST25VF016B-50-4C-QAF
|
Microchip Technology Inc | 2.7V to 3.6V 16Mbit SPI Serial Flash, Projected EOL: 2034-06-25 RoHS: Compliant pbFree: Yes |
8243 Alternates Available |
|
$1.6800 / $2.0500 | Buy Now |
DISTI #
70451899
|
RS | 2.7V to 3.6V 16Mbit SPI Serial Flash8 TDFN-S 6x5x0.8mm TUBE | Microchip Technology Inc. SST25VF016B-50-4C-QAF RoHS: Not Compliant Min Qty: 490 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8400 / $2.1600 | RFQ |
|
Future Electronics | SST25VF Series 16 Mbit 2 M x 8 3 V Surface Mount SPI Serial Flash - WSON-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2Tube |
|
$1.8600 / $2.1000 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Serial-SPI - 3.3V - 16Mbit (2M x 8) - 8ns - 8-Pin WSON EP - Tube RoHS: Compliant | 8232 Factory Stock |
|
$1.4200 / $2.0700 | Buy Now |
|
Quest Components | NOR FLASH SERIAL-SPI 3.3V 16M-BIT 2M X 8 8NS 8-PIN WSON | 72 |
|
$2.5600 / $3.8400 | Buy Now |
|
Ameya Holding Limited | SST25VF Series 16 Mbit 2 M x 8 3 V Surface Mount SPI Serial Flash - WSON-8 | 8243 |
|
RFQ |
Part Details for SST25VF016B-50-4C-QAF
SST25VF016B-50-4C-QAF CAD Models
SST25VF016B-50-4C-QAF Part Data Attributes:
|
SST25VF016B-50-4C-QAF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25VF016B-50-4C-QAF
Microchip Technology Inc
16M X 1 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SON | |
Package Description | 6 X 5 MM, ROHS COMPLIANT, WSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25VF016B-50-4C-QAF
This table gives cross-reference parts and alternative options found for SST25VF016B-50-4C-QAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF016B-50-4C-QAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST25VF016B-50-4I-QAF | 16M X 1 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 | Microchip Technology Inc | SST25VF016B-50-4C-QAF vs SST25VF016B-50-4I-QAF |