-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16M X 1 FLASH 2.7V PROM, PDSO8, 5.20 X 8 MM, ROHS COMPLIANT, EIAJ, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82R4471
|
Newark | Flash Memory, 16 Mbit, 50 Mhz, 8-Soic, Flash Memory Type:Serial Nor, Memory Configuration:2M X 8Bit, Interfaces:Spi, Ic Case/Package:Soic, No. Of Pins:8Pins, Clock Frequency Max:50Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Microchip SST25VF016B-50-4I-S2AF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 655 |
|
$1.5900 | Buy Now |
DISTI #
SST25VF016B-50-4I-S2AF-ND
|
DigiKey | IC FLASH 16MBIT SPI 50MHZ 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
2947 In Stock |
|
$1.9055 / $2.0400 | Buy Now |
DISTI #
82R4471
|
Avnet Americas | Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC - Bulk (Alt: 82R4471) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 755 Partner Stock |
|
$1.9200 | Buy Now |
DISTI #
SST25VF016B-50-4I-
|
Avnet Americas | Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC - Tape and Reel (Alt: SST25VF016B-50-4I-) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.9200 / $2.0700 | Buy Now |
DISTI #
SST25VF016B-50-4I-
|
Avnet Americas | Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC - Rail/Tube (Alt: SST25VF016B-50-4I-) RoHS: Compliant Min Qty: 540 Package Multiple: 90 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.8500 / $1.9800 | Buy Now |
DISTI #
579-25VF016B5IS2AF
|
Mouser Electronics | NOR Flash 16Mbit 50MHz RoHS: Compliant | 27892 |
|
$1.8500 / $1.9800 | Buy Now |
DISTI #
VBF:5286_06507912
|
Arrow Electronics | NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2239 | Americas - 210 |
|
$1.3210 / $1.5440 | Buy Now |
DISTI #
V99:2348_06507912
|
Arrow Electronics | NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2243 | Americas - 67 |
|
$1.3830 / $1.5730 | Buy Now |
DISTI #
SST25VF016B-50-4I-S2AF
|
Microchip Technology Inc | 2.7V to 3.6V 16Mbit SPI Serial Flash, Projected EOL: 2034-06-25 RoHS: Compliant pbFree: Yes |
10393 Alternates Available |
|
$1.6400 / $1.9800 | Buy Now |
DISTI #
70451312
|
RS | 2.7V to 3.6V 16Mbit SPI Serial Flash8 SOIJ .208in TUBE | Microchip Technology Inc. SST25VF016B-50-4I-S2AF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4000 / $1.8700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST25VF016B-50-4I-S2AF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25VF016B-50-4I-S2AF
Microchip Technology Inc
16M X 1 FLASH 2.7V PROM, PDSO8, 5.20 X 8 MM, ROHS COMPLIANT, EIAJ, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5.275 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.275 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for SST25VF016B-50-4I-S2AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF016B-50-4I-S2AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST25VF016B-50-4I-S2AE | FLASH 2.7V PROM | Microchip Technology Inc | SST25VF016B-50-4I-S2AF vs SST25VF016B-50-4I-S2AE |
SST25VF016B-50-4I-S2AE-T | FLASH 2.7V PROM | Microchip Technology Inc | SST25VF016B-50-4I-S2AF vs SST25VF016B-50-4I-S2AE-T |
SST25VF016B-50-4C-S2AF | 16M X 1 FLASH 2.7V PROM, PDSO8, 5.20 X 8 MM, ROHS COMPLIANT, EIAJ, SOIC-8 | Microchip Technology Inc | SST25VF016B-50-4I-S2AF vs SST25VF016B-50-4C-S2AF |