-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 16MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Win Source Electronics | IC FLASH 16MBIT 100MHZ 8SOIC | 23710 |
|
$1.0370 / $1.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT25DF161-SH-B
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25DF161-SH-B
Atmel Corporation
Flash, 16MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.208 INCH, GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 85 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5.29 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.019 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.24 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for AT25DF161-SH-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25DF161-SH-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25Q16CVSSIP | Flash, 16MX1, PDSO8, 0.208 INCH, GREEN, SOIC-8 | Winbond Electronics Corp | AT25DF161-SH-B vs W25Q16CVSSIP |
AT45DB161B-CNC | Flash, 16MX1, 6 X 8 MM, 1 MM HEIGHT, 1.27 MM PITCH, CASON-8 | Atmel Corporation | AT25DF161-SH-B vs AT45DB161B-CNC |
AT45DB161E-MHD-Y | 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, DFN, 570/Tray | Renesas Electronics Corporation | AT25DF161-SH-B vs AT45DB161E-MHD-Y |
W25Q16CVSNIP | Flash, 16MX1, PDSO8, 0.150 INCH, GREEN, SOIC-8 | Winbond Electronics Corp | AT25DF161-SH-B vs W25Q16CVSNIP |
S25FL016K0XMFI010 | Flash, 16MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOP-8 | Spansion | AT25DF161-SH-B vs S25FL016K0XMFI010 |
SST25VF016B-50-4C-QAF | 16M X 1 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 | Microchip Technology Inc | AT25DF161-SH-B vs SST25VF016B-50-4C-QAF |
S25FL016K0XMFI041 | Flash, 16MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOP-8 | Spansion | AT25DF161-SH-B vs S25FL016K0XMFI041 |
NX25P16VFIG | Flash, 16MX1, PDSO16, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | Winbond Electronics Corp | AT25DF161-SH-B vs NX25P16VFIG |
SST25VF016B-50-4I-S2AF | 16M X 1 FLASH 2.7V PROM, PDSO8, 5.20 X 8 MM, ROHS COMPLIANT, EIAJ, SOIC-8 | Microchip Technology Inc | AT25DF161-SH-B vs SST25VF016B-50-4I-S2AF |
W25Q16CVZPIP | Flash, 16MX1, PDSO8, 6 X 5 MM, GREEN, WSON-8 | Winbond Electronics Corp | AT25DF161-SH-B vs W25Q16CVZPIP |