Part Details for AT25256B-MAHL-E by Microchip Technology Inc
Overview of AT25256B-MAHL-E by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AT25256B-MAHL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y2732
|
Newark | 1.8-5.5V, 20Mhz, Ind Tmp, 8-Udfn 8 Udfn 2X3X0.6Mm T/R Rohs Compliant: Yes |Microchip AT25256B-MAHL-E Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 | Buy Now |
DISTI #
AT25256B-MAHL-ECT-ND
|
DigiKey | IC EEPROM 256KBIT SPI 8UDFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14828 In Stock |
|
$1.1433 / $1.2600 | Buy Now |
DISTI #
AT25256B-MAHL-E
|
Avnet Americas | MCCAT25256B-MAHL-E - Tape and Reel (Alt: AT25256B-MAHL-E) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1100 / $1.2200 | Buy Now |
DISTI #
579-AT25256B-MAHL-E
|
Mouser Electronics | EEPROM 1.8-5.5V, 20MHz, Ind Tmp, 8-UDFN RoHS: Compliant | 0 |
|
$1.1100 | Order Now |
DISTI #
AT25256B-MAHL-E
|
Microchip Technology Inc | 1.8-5.5V, 20MHz, Ind Tmp, 8-UDFN, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
15000 Alternates Available |
|
$1.0000 / $1.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$1.0500 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 256Kbit (32K x 8) - 2.5V/3.3V/5V - Automotive - 8-Pin UDFN EP - Tape&Reel | 15000 Factory Stock |
|
$1.0600 / $3.1200 | Buy Now |
|
Ameya Holding Limited | 15000 |
|
RFQ | ||
|
NAC | 1.8-5.5V, 20MHz, Ind Tmp, 8-UDFN - Package: 8 UDFN 2x3x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 15000 | 30000 |
|
$1.0500 / $1.2900 | Buy Now |
DISTI #
AT25256B-MAHL-E
|
Avnet Silica | MCCAT25256B-MAHL-E (Alt: AT25256B-MAHL-E) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AT25256B-MAHL-E
AT25256B-MAHL-E CAD Models
AT25256B-MAHL-E Part Data Attributes:
|
AT25256B-MAHL-E
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT25256B-MAHL-E
Microchip Technology Inc
EEPROM, 32KX8, Serial, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2 X 3 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-229, UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V TO 5.5V @10MHZ AND 1.8V TO 5.5V @5MHZ | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |