Part Details for APT6030BVRG by Microchip Technology Inc
Overview of APT6030BVRG by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT6030BVRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6167
|
Newark | Mosfet Mos5 600 V 30 Ohm To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT6030BVRG Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1500 / $12.5200 | Buy Now |
DISTI #
APT6030BVRG-ND
|
DigiKey | MOSFET N-CH 600V 21A TO247 Min Qty: 50 Lead time: 43 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.5200 | Buy Now |
DISTI #
APT6030BVRG
|
Avnet Americas | Trans MOSFET N-CH 600V 21A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT6030BVRG) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$10.1500 / $12.5200 | Buy Now |
DISTI #
494-APT6030BVRG
|
Mouser Electronics | MOSFET MOSFET MOS5 600 V 30 Ohm TO-247 RoHS: Compliant | 175 |
|
$10.8000 / $12.5200 | Buy Now |
DISTI #
APT6030BVRG
|
Microchip Technology Inc | MOSFET MOS5 600 V 300 mOhm TO-247, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.5900 / $12.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$10.8300 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH 600V 21A 3-Pin(3+Tab) TO-247 Tube | 949 Factory Stock |
|
$9.8200 / $12.3200 | Buy Now |
DISTI #
APT6030BVRG
|
TME | Transistor: N-MOSFET, POWER MOS 5®, unipolar, 600V, 21A, Idm: 84A Min Qty: 1 | 0 |
|
$14.3800 / $18.1700 | RFQ |
|
NAC | FG, MOSFET, 600V,TO-247, RoHS RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Tube | 0 |
|
$9.9000 / $11.9400 | Buy Now |
|
NexGen Digital | 20 |
|
RFQ |
Part Details for APT6030BVRG
APT6030BVRG CAD Models
APT6030BVRG Part Data Attributes:
|
APT6030BVRG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT6030BVRG
Microchip Technology Inc
Power Field-Effect Transistor, 21A I(D), 600V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-247, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 43 Weeks | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 21 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 84 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT6030BVRG
This table gives cross-reference parts and alternative options found for APT6030BVRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT6030BVRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIHG32N50D-E3 | Power Field-Effect Transistor, 30A I(D), 500V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, | Vishay Intertechnologies | APT6030BVRG vs SIHG32N50D-E3 |
APT5015SVFRG | Power Field-Effect Transistor, 32A I(D), 500V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | APT6030BVRG vs APT5015SVFRG |
APT5015BVFRG | Power Field-Effect Transistor, 32A I(D), 500V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | Microchip Technology Inc | APT6030BVRG vs APT5015BVFRG |
APT5016BLLG | Power Field-Effect Transistor, 30A I(D), 500V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | Microchip Technology Inc | APT6030BVRG vs APT5016BLLG |
APT6029SLLG | Power Field-Effect Transistor, 21A I(D), 600V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | APT6030BVRG vs APT6029SLLG |
SIHG32N50D-GE3 | Power Field-Effect Transistor, 30A I(D), 500V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, | Vishay Intertechnologies | APT6030BVRG vs SIHG32N50D-GE3 |
APT5015BVRG | Power Field-Effect Transistor, 32A I(D), 500V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | Microchip Technology Inc | APT6030BVRG vs APT5015BVRG |