Datasheets
AF0402FR-1032R4L by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Part Details for AF0402FR-1032R4L by YAGEO Corporation

Overview of AF0402FR-1032R4L by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Audio and Video Systems Telecommunications

Part Details for AF0402FR-1032R4L

AF0402FR-1032R4L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AF0402FR-1032R4L Part Data Attributes:

AF0402FR-1032R4L YAGEO Corporation
Buy Now Datasheet
Compare Parts:
AF0402FR-1032R4L YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, LASER TRIMMABLE
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.32 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Resistance 32.4 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for AF0402FR-1032R4L

This table gives cross-reference parts and alternative options found for AF0402FR-1032R4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402FR-1032R4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BCTS000402-32R4FTH Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Chilisin Electronics Corp AF0402FR-1032R4L vs BCTS000402-32R4FTH
TFA0402R32R4F-T10 Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) AF0402FR-1032R4L vs TFA0402R32R4F-T10
CDF040232R41%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, Microtech GmbH Electronic AF0402FR-1032R4L vs CDF040232R41%100PPM/KNP5
CDP040232R41%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, Microtech GmbH Electronic AF0402FR-1032R4L vs CDP040232R41%100PPM/KNP10
AC0402FR-7D32R4L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 32.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation AF0402FR-1032R4L vs AC0402FR-7D32R4L
CPW10-32R4-FY Fixed Resistor, Metal Glaze/thick Film, 0.125W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ASJ Holdings Limited AF0402FR-1032R4L vs CPW10-32R4-FY
CRCW040232R4FKEDC Fixed Resistor, Metal Glaze/thick Film, 0.063W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies AF0402FR-1032R4L vs CRCW040232R4FKEDC
AF0402FR-7D32R4L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 32.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation AF0402FR-1032R4L vs AF0402FR-7D32R4L
CR10-32R4-FK Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ASJ Holdings Limited AF0402FR-1032R4L vs CR10-32R4-FK
CDP040232R41%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, Microtech GmbH Electronic AF0402FR-1032R4L vs CDP040232R41%100PPM/KNP20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AF0402FR-1032R4L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AF0402FR-1032R4L by YAGEO Corporation

  • Please alert me when AF0402FR-1032R4L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AF0402FR-1032R4L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AF0402FR-1032R4L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AF0402FR-1032R4L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AF0402FR-1032R4L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AF0402FR-1032R4L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: