Part Details for AD7543GKR by Analog Devices Inc
Overview of AD7543GKR by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD7543GKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 161 |
|
RFQ | ||
|
Quest Components | 128 |
|
$32.0000 / $40.0000 | Buy Now | |
|
Rochester Electronics | AD7543 - Serial Input, 12-Bit DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4923 |
|
$28.8300 / $33.9200 | Buy Now |
Part Details for AD7543GKR
AD7543GKR CAD Models
AD7543GKR Part Data Attributes:
|
AD7543GKR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7543GKR
Analog Devices Inc
12-Bit, Multiplying Iout, SERIAL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.012% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 2 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7543GKR
This table gives cross-reference parts and alternative options found for AD7543GKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7543GKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7543GKR-REEL | IC SERIAL INPUT LOADING, 12-BIT DAC, PDSO16, 0.300 INCH, 2 MM HEIGHT, SOIC-16, Digital to Analog Converter | Analog Devices Inc | AD7543GKR vs AD7543GKR-REEL |
AD7543KR-REEL | 12-Bit, Multiplying Iout, SERIAL | Analog Devices Inc | AD7543GKR vs AD7543KR-REEL |
MX7543KCWE+ | D/A Converter, 1 Func, Serial Input Loading, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | Maxim Integrated Products | AD7543GKR vs MX7543KCWE+ |
MX7543KCWE+ | CMOS, 12-Bit, Serial-Input DAC, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | AD7543GKR vs MX7543KCWE+ |
AD7543GKR-REEL7 | IC SERIAL INPUT LOADING, 12-BIT DAC, PDSO16, SOIC-16, Digital to Analog Converter | Analog Devices Inc | AD7543GKR vs AD7543GKR-REEL7 |
AD7543GKRZ | IC SERIAL INPUT LOADING, 12-BIT DAC, PDSO16, SOIC-16, Digital to Analog Converter | Analog Devices Inc | AD7543GKR vs AD7543GKRZ |
MX7543KCWE | D/A Converter, 1 Func, Serial Input Loading, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | AD7543GKR vs MX7543KCWE |
AD7543GKRZ-REEL | SERIAL INPUT LOADING, 12-BIT DAC, PDSO16, 0.300 INCH, 2 MM HEIGHT, SOIC-16 | Analog Devices Inc | AD7543GKR vs AD7543GKRZ-REEL |
MX7543GKCWE | D/A Converter, 1 Func, Serial Input Loading, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | AD7543GKR vs MX7543GKCWE |
MX7543GKCWE+ | D/A Converter, 1 Func, Serial Input Loading, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | Maxim Integrated Products | AD7543GKR vs MX7543GKCWE+ |