Part Details for AD565AKD/+ by Analog Devices Inc
Overview of AD565AKD/+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD565AKD/+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD565A - D/A Converter, 1 Func, Parallel, Word Input Loading, 0.25us Settling Time, CDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5631 |
|
$67.6500 / $79.5900 | Buy Now |
Part Details for AD565AKD/+
AD565AKD/+ CAD Models
AD565AKD/+ Part Data Attributes:
|
AD565AKD/+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD565AKD/+
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, CDIP24, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-24, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.012% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Settling Time-Max | 0.25 µs | |
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Current-Max | 18 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AD565AKD/+
This table gives cross-reference parts and alternative options found for AD565AKD/+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD565AKD/+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/12101BJA | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, CERAMIC-DIP-24, Digital to Analog Converter | Analog Devices Inc | AD565AKD/+ vs M38510/12101BJA |
M38510/12103BJC | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, CERAMIC-DIP-24, Digital to Analog Converter | Analog Devices Inc | AD565AKD/+ vs M38510/12103BJC |
MX565AKD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.15us Settling Time, CDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | AD565AKD/+ vs MX565AKD |
M38510/12103BJA | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, CERAMIC-DIP-24, Digital to Analog Converter | Analog Devices Inc | AD565AKD/+ vs M38510/12103BJA |
M38510/12103BJX | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP24, CERAMIC-DIP-24 | Harris Semiconductor | AD565AKD/+ vs M38510/12103BJX |
M38510/12101BJX | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP24 | Harris Semiconductor | AD565AKD/+ vs M38510/12101BJX |
5962-9689202VJX | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | AD565AKD/+ vs 5962-9689202VJX |
5962-9689201VJA | Aerospace 12-Bit, Current Output, Complete High Speed DAC | Analog Devices Inc | AD565AKD/+ vs 5962-9689201VJA |
AD565AJD/+ | IC PARALLEL, WORD INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, CDIP24, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | AD565AKD/+ vs AD565AJD/+ |
5962-9689202VJA | Aerospace 12-Bit, Current Output, Complete High Speed DAC | Analog Devices Inc | AD565AKD/+ vs 5962-9689202VJA |