Part Details for 9N50G-TF3-T by Unisonic Technologies Co Ltd
Overview of 9N50G-TF3-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9N50G-TF3-T
9N50G-TF3-T CAD Models
9N50G-TF3-T Part Data Attributes:
|
9N50G-TF3-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9N50G-TF3-T
Unisonic Technologies Co Ltd
Power Field-Effect Transistor, 9A I(D), 500V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE, TO-220F, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | TO-220AB | |
Package Description | HALOGEN FREE, TO-220F, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 360 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 9N50G-TF3-T
This table gives cross-reference parts and alternative options found for 9N50G-TF3-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9N50G-TF3-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIHF8N50D-E3 | TRANSISTOR POWER, FET, FET General Purpose Power | Vishay Siliconix | 9N50G-TF3-T vs SIHF8N50D-E3 |
FQPF9N50CT_NL | Power Field-Effect Transistor, 9A I(D), 500V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | 9N50G-TF3-T vs FQPF9N50CT_NL |
TSM9NB50CIC0 | Power Field-Effect Transistor, 9A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ITO-220, 3 PIN | Taiwan Semiconductor | 9N50G-TF3-T vs TSM9NB50CIC0 |
AP09N50I-HF | TRANSISTOR POWER, FET, FET General Purpose Power | Advanced Power Electronics Corp | 9N50G-TF3-T vs AP09N50I-HF |
TSM9N50CIC0 | Power Field-Effect Transistor, 9A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, ITO-220, 3 PIN | Taiwan Semiconductor | 9N50G-TF3-T vs TSM9N50CIC0 |
SIHF8N50D-E3 | Power Field-Effect Transistor, 8.7A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Vishay Intertechnologies | 9N50G-TF3-T vs SIHF8N50D-E3 |
FQPF9N50CYDTU | Power Field-Effect Transistor, 9A I(D), 500V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | 9N50G-TF3-T vs FQPF9N50CYDTU |
R5009FNX | Power Field-Effect Transistor, 9A I(D), 500V, 0.84ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220FM, 3 PIN | ROHM Semiconductor | 9N50G-TF3-T vs R5009FNX |
KF9N50F | Power Field-Effect Transistor, 9A I(D), 500V, 0.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220IS(1), 3 PIN | KEC | 9N50G-TF3-T vs KF9N50F |