-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
950036661
|
Avnet Abacus | CONN RJ-11 F 6 POS 1.27MM SLDR ST SMD 6TERM CAT 3 (Alt: 950036661) RoHS: Compliant Min Qty: 4018 Package Multiple: 4018 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
95003-6661
Molex
Buy Now
Datasheet
|
Compare Parts:
95003-6661
Molex
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.594 inch | |
Body Depth | 0.618 inch | |
Body Length | 0.52 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 95003-6661. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95003-6661, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55919-086LF | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, LEAD FREE | Amphenol Communications Solutions | 95003-6661 vs 55919-086LF |
95503-6671 | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Jack, | Molex | 95003-6661 vs 95503-6671 |
A-2004-0-3-LP-N-R | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | ASSMANN WSW components GmbH | 95003-6661 vs A-2004-0-3-LP-N-R |
93899-008 | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Jack, | Amphenol Communications Solutions | 95003-6661 vs 93899-008 |
95522-2667 | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Jack, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 95003-6661 vs 95522-2667 |
95551-7667 | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Jack, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 95003-6661 vs 95551-7667 |
55308-521 | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack | Amphenol FCi | 95003-6661 vs 55308-521 |
85513-5014 | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Jack, | Molex | 95003-6661 vs 85513-5014 |
95002-2663 | Telecom and Datacom Connector, 6 Contact(s), Female, Straight Bottom Mount, Solder Terminal, Locking, Jack | Molex | 95003-6661 vs 95002-2663 |
1814-000-106-001 | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | Tekcon Electronics Corp | 95003-6661 vs 1814-000-106-001 |