-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1866
|
Newark | Modular Conn, Jack, 6P6C, 1Port, Smt, Modular Connector Type:Modular Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):6P6C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Surface Mount Rohs Compliant: Yes |Molex 95503-6671 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$0.9760 / $1.5900 | Buy Now |
DISTI #
29AC1927
|
Newark | 6/6 Jack Smt Version Rohs Compliant: Yes |Molex 95503-6671 Min Qty: 2009 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7180 | Buy Now |
DISTI #
0955036671
|
Avnet Americas | CONNECTOR TH RJ11 - Rail/Tube (Alt: 0955036671) RoHS: Compliant Min Qty: 4018 Package Multiple: 2009 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.7160 / $0.8909 | Buy Now |
DISTI #
538-95503-6671
|
Mouser Electronics | Modular Connectors / Ethernet Connectors VERT SMT 6/6 RJ11 RoHS: Compliant | 768 |
|
$0.6320 / $0.9700 | Buy Now |
|
Onlinecomponents.com | Conn RJ-11 RCP 6 POS 1.27mm Solder ST SMD 6 Terminal 1 Port Cat 3 Tube RoHS: Compliant |
1883 Partner Stock |
|
$0.5700 / $0.7200 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 120 |
|
$0.5625 / $1.5000 | Buy Now |
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Quest Components | 6 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, JACK | 10 |
|
$1.2179 / $1.3238 | Buy Now |
|
Quest Components | 6 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, JACK | 96 |
|
$0.6000 / $2.0000 | Buy Now |
DISTI #
95503-6671
|
TTI | Modular Connectors / Ethernet Connectors VERT SMT 6/6 RJ11 RoHS: Compliant pbFree: Pb-Free Min Qty: 41 Package Multiple: 41 Container: Tube |
Americas - 3239 In Stock |
|
$0.6090 / $0.6760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
95503-6671
Molex
Buy Now
Datasheet
|
Compare Parts:
95503-6671
Molex
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 19.5712 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 19.5712 N |