-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-85513-5014
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 6P SMT JACK RoHS: Compliant | 4730 |
|
$0.6350 / $0.9000 | Buy Now |
|
Onlinecomponents.com | Conn RJ-12 F 6 POS 1.27mm Solder ST SMD 6 Terminal 1 Port Cat 3 T/R RoHS: Compliant | 0 |
|
$0.6400 / $0.8800 | Buy Now |
|
Quest Components | 6 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, JACK | 20 |
|
$0.8874 / $1.4790 | Buy Now |
|
Quest Components | 6 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, JACK | 192 |
|
$0.9860 / $2.4650 | Buy Now |
DISTI #
85513-5014
|
TTI | Modular Connectors / Ethernet Connectors 6P SMT JACK RoHS: Compliant pbFree: Pb-Free Min Qty: 236 Package Multiple: 236 Container: Reel |
Americas - 1652 In Stock |
|
$0.6010 / $0.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85513-5014
Molex
Buy Now
Datasheet
|
Compare Parts:
85513-5014
Molex
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.594 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.52 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 85513-5014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85513-5014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95503-6671 | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Jack, | Molex | 85513-5014 vs 95503-6671 |